3D Antennas

Results: 11 754
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Maxtena Antennas L1 GPS Passive Microstrip Antenna - 12mm 29In Stock
179,05 €
155,31 €
154,71 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 5 dBi 7 MHz 50 Ohms 1.2 - 40 C + 105 C 1 Band Adhesive Mount Connector 1.604 GHz 12 mm 12 mm 4.2 mm Bulk
Molex Antennas Wi-Fi 6E PCB Cabled Balanced Antenna, 9mm Width, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 2 881In Stock
2,95 €
2,52 €
2,36 €
2,20 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN ISM, U-NII PCB Trace T-Bar 4.2 dBi 50 Ohms 2 W 2 Band Screw Connector IPEX MHF 2.45 GHz, 5.5 GHz 40.95 mm 9 mm 0.7 mm 150 mm Coax 146187
Molex Antennas 2.4GHz / 5GHz SMT Ceramic Antenna, 4mm by 3mm 7 384In Stock
Cut Tape
1,48 €
1,16 €
1,14 €
0,929 €
Reel
0,658 €
Min.: 1
Mult.: 1
: 1 800
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN IoT, ISM, RFID, U-NII Chip Ceramic 3.5 dBi, 6.2 dBi 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 4 mm 3 mm 4 mm 206514 Reel, Cut Tape, MouseReel
Molex Antennas 600MHz-6GHz Monopole Low-Profile Automotive Flexible Antenna, 300mm Cable Lg., Compatible w/ MHF-1 Plug 5 636In Stock
4,75 €
3,32 €
3,14 €
2,72 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Monopole 600 MHz 6 GHz PCB Trace T-Bar Flex 2.2 dBi, 4.3 dBi, 4.6 dBi 50 Ohms 2 W - 40 C + 105 C 3 Band Adhesive Mount Connector MHF-1 147 mm 25 mm 1.13 mm 207901
Molex Antennas 5.8-8.5 GHz Ultra Wideband (UWB) Flexible Antenna, 7.6mm Width, 16.4mm Lg., 100mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s 1 720In Stock
1,96 €
1,63 €
1,48 €
1,36 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.8 GHz 8.5 GHz UWB PCB Trace T-Bar Flex 5.5 dBi, 6.4 dBi 2 Band PCB Mount Connector 5.9 GHz, 6.7 GHz 16.4 mm 7.6 mm 0.16 mm 211996 Tray
Molex Antennas Wi-Fi 6E Flex Cabled 4x4 MIMO Automotive Antenna, 100mm Cable Lg., Compatible w/ MHF-1 Plug 10 186In Stock
2,91 €
2,50 €
2,37 €
2,18 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth WiFi PCB Trace T-Bar Flex 3.5 dBi, 3.9 dBi, 6.3 dBi 50 Ohms 2 W - 40 C + 105 C 3 Band Adhesive Mount Connector MHF-1 70 mm 20 mm 1.13 mm 212330
Molex Antennas 824MHz-2170MHz Side-Fed Cellular Flexible Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1 869In Stock
2,61 €
2,26 €
1,87 €
1,76 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS PCB Trace I-Bar Flex - 0.45 dBi, 1.76 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 892 MHz, 1.94 GHz 40.4 mm 15.4 mm 0.1 mm 200 mm Coax 212570
Molex Antennas ISM/DSRC Hinged External Antenna, w/ SMA Male Conn., Black 1 587In Stock
4,16 €
3,71 €
3,31 €
3,12 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 5.8 GHz 6 GHz Cellular (NBIoT, LTE) ISM, DSRC Whip Tilt/Swivel 3.9 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 5.85 GHz 108.4 mm 214414 Bulk
KYOCERA AVX Antennas WiFi/BT Ceramic 5 521In Stock
Cut Tape
1,74 €
1,50 €
1,42 €
1,26 €
Reel
0,972 €
Min.: 1
Mult.: 1
: 1 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN Chip Ceramic 1.39 dBi 50 Ohms 2:1 500 mW 1 Band PCB Mount SMD/SMT 2.4 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.3 mm M830320 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas 3in1 GNSS/LTE/WiFi D ual Bd External 1m R 80In Stock
53,88 €
47,30 €
39,77 €
39,75 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 2.4 GHz 2.8 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module I-Bar 4.5 dBi, 3.4 dBi 50 Ohms 2.5:1, 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male, RP-SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 136.2 mm 72.4 mm 12.7 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005244 Bulk
JAE Electronics Antennas METAL SMD ANT 2.4GHZ AUTOMOTIVE 1 713In Stock
Cut Tape
1,63 €
1,42 €
1,23 €
1,18 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 3 200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 1.91 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
Wurth Elektronik Antennas WE-MCA Multilyr Chip 423-443MHz 50Ohm 881In Stock
Cut Tape
4,14 €
4,09 €
4,08 €
3,92 €
Reel
3,06 €
Min.: 1
Mult.: 1
: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 423 MHz 443 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Chip Multilayer - 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 MHz 22.5 mm 5.5 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1 665In Stock
Cut Tape
2,58 €
2,49 €
2,38 €
2,33 €
Reel
1,98 €
Min.: 1
Mult.: 1
: 1 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX IoT, ISM Chip Multilayer 1 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 9.5 mm 2 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna Whip 433MHz Swivel RPS 178In Stock
13,60 €
11,45 €
11,33 €
11,22 €
7,07 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 430 MHz 435 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel - 3.3 dBi 50 Ohms 2.1 10 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Plug 433 MHz ISM, IoT, Smart Home Networking, Remote Sensing, Monitoring, Control, Handheld Devices, Gateways 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antennas WLAN WiFi6 WiFi6E Whip Antenna, External Mount, IP67, N Plug 373In Stock
40,73 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 8.7 dBi 50 Ohms 4.1 2 W - 40 C + 70 C Dipole 3 Band Connector N Plug IP67 IPW Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome Wifi6/6E 0.81 MHF4 964In Stock
13,22 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 5 W - 40 C + 90 C Dipole 3 Band Panel Mount Connector MHF4 27 mm 1.13 mm Coax WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome Wifi6/6E 1.32 UFL 947In Stock
13,22 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 5 W - 40 C + 90 C Dipole 3 Band Panel Mount Connector U.FL 27 mm 1.32 mm Coax WRT Bulk
TE Connectivity Antennas Antenna 900 MHz Dipole IP67 168In Stock
26,59 €
23,24 €
18,81 €
18,80 €
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 868 MHz, 915 MHz 204.1 mm IP67 Dipole Bulk
Microchip Technology Antennas 2.4GHZ 4" Antenna SMA Male 473In Stock
6,89 €
6,68 €
5,99 €
5,93 €
5,85 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.402 GHz 2.48 GHz Bluetooth, BLE 802.11, WiFi RFID, IoT, ISM Whip Tilt/Swivel 2.2 dBi 120 MHz 50 Ohms 1.9 1 Band Panel Mount Connector SMA Male 2.45 GHz 113 mm 28 mm Bulk
ABRACON Antennas 1.575GHZ GPS 3.3DBIC 4 484In Stock
1,64 €
1,42 €
1,34 €
1,23 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 3.3 dBic 4.5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 18 mm 18 mm 2 mm APAE Tray
ABRACON Antennas 433/868/915MHz Chip Antenna SMD 3 263In Stock
Cut Tape
1,69 €
1,45 €
1,38 €
1,26 €
Reel
0,858 €
Min.: 1
Mult.: 1
: 3 000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 915 MHz 1.75 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 433 MHz 15 mm 4 mm 1.2 mm ACR Reel, Cut Tape, MouseReel
Taoglas Antennas 2dBi 2.4GHz Dipole Antenna SMA(M) Hinged 90 Degree White 801In Stock
7,79 €
7,41 €
6,73 €
5,72 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN IoT, ISM Whip Tilt/Swivel 2 dBi 50 Ohms 1.8 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 108.5 mm 31.5 mm IP65 RG-178 Bulk
Taoglas Antennas GWLA.01 2in1 GPS L1/Galileo & Bluetooth/Wi-Fi 2.4GHz 3.2*1.6*0.5mm Embedded Ceramic Loop Antenna 4 900In Stock
Cut Tape
2,23 €
1,40 €
1,02 €
0,963 €
Reel
0,677 €
Min.: 1
Mult.: 1
: 5 000
Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.5 GHz Bluetooth GPS WiFi Loop Chip 1.52 dBi, 1.43 dBi 32 MHz, 100 Mhz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT GPS/Galileo, WiFi, WLAN, ZigBee, Bluetooth, 802.11 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennas PCS.68.A Wideband 5G/4G PCB SMD Antenna 982In Stock
Cut Tape
3,04 €
2,34 €
2,21 €
2,00 €
Reel
1,72 €
Min.: 1
Mult.: 1
: 500
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Chip - 1 dBi, - 2 dBi, 3.8 dBi, 2 dBi, 4 dBi, 4.5 dBi, 4 dBi 50 Ohms 3.5:1 - 40 C + 85 C 7 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Autonomous Vehicles, Smart Metering, Connected Health, Weareables, Payment Terminals 42 mm 10 mm 1.5 mm Reel, Cut Tape, MouseReel
TE Connectivity Antennas 9-Port,2x 5G/LTE,4x WiFi,2xGNSS,Whip,BLK 4In Stock
586,12 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 6 GHz Whip 4.8 dB 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Stud Connector SMA Male 245 mm 63 mm 84 mm IP67 RG-174 FP20