IRIS-W106-40B

u-blox
377-IRIS-W106-40B
IRIS-W106-40B

Mfr.:

Description:
Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, PCB antenna, Open CPU, 16MB, NXP RW610 chip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Modules
RoHS:  
IRIS-W10
2.4 GHz, 5 GHz
11 dBm
GPIO, I2C, SPI, UART, USB
3.15 V
3.45 V
- 40 C
+ 85 C
U.FL
20.9 mm x 14.6 mm x 2.1 mm
Bluetooth LE
802.11 a/b/g/n/ac/ax
802.15.4
Multiprotocol Modules
Reel
Cut Tape
Brand: u-blox
Core: ARM Cortex-M33
Data Rate: 54 Mb/s
Memory Size: 16 MB
Modulation Technique: GFSK
Mounting Style: SMD/SMT
Number of Channels: 40 Channel
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 94 dBm, - 100 dBm
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Type: Multiradio Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600030
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRIS-W10 Modules

u-blox IRIS-W10 Modules are a series of high-performance, stand-alone, tri-radio, Wi-Fi® 6, and BLUETOOTH® LE modules. The devices provide strong Wi-Fi channel security and reliability, improved network efficiency, and lower power consumption.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
750
Expected 31/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,52 € 12,52 €
12,21 € 122,10 €
Full Reel (Order in multiples of 250)
12,21 € 3 052,50 €