+ 85 C RF Modules

Results: 157
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, Pluggable, 3.3V TTL, 125mW, u.FL Jack

RM024 RF Transceivers 2.4 GHz 125 mW UART 2.3 V 3.6 V 136 mA 36 mA - 40 C + 85 C 40 mm x 26 mm x 5 mm Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL Serial, 125mW, u.FL Jack

RM024 RF Transceivers 2.4 GHz 125 mW UART 2.3 V 3.6 V 136 mA 36 mA - 40 C + 85 C 40 mm x 26 mm x 5 mm Tray
Ezurio RF Modules 2.4GHz RS232 Trans 100mW w/ant DB9 conn

2.4 GHz to 2.4835 GHz 250 mW RS-232 7 V 18 V 400 mA - 40 C + 85 C 11.18 cm x 6.86 cm x 3.56 cm
MACOM RF Modules Transceiver,Mono,24GHz
Doppler Transceivers 24.125 GHz 8 mW 5 V 5 V - 40 C + 85 C 26.67 mm x 20.57 mm x 19.69 mm
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 38.1 mm x 24.9 mm x 3.18 mm Tray
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 36.8 mm x 27.9 mm x 8.9 mm Tray
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 38.1 mm x 27.94 mm x 8.9 mm Tray