+ 85 C SMD/SMT Sub-GHz Modules

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked
5,97 €
Min.: 1 300
Mult.: 1 300
868 MHz, 915 MHz 14 dBm I2C 1.8 V 3.6 V 30 mA 5.1 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 40 Weeks
Reel
10,96 €
Min.: 1 000
Mult.: 1 000
: 1 000
ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel
Quectel Sub-GHz Modules LoraWAN module (862 928MHz), supports dual stack (LoraWAN + wM-Bus), LGA package 12x12mm, Pin antenna Non-Stocked Lead-Time 36 Weeks
Reel
7,98 €
Min.: 500
Mult.: 500
: 500
862 MHz to 928 MHz 21 dBm I2C, SPI, LPUART, USART 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm LoRa Reel