WiFi Modules - 802.11

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Packaging
Silex Technology WiFi Modules - 802.11 2.4 GHz/5 GHz dual-band Wi-Fi 6/6E Full Height Mini PCIe card 802.11ax LAN
164Expected 22/03/2027
Min.: 1
Mult.: 1

SX-PCEAX-AP 802.11 a/b/g/n/ac/ax 2.4 GHz, 5 GHz PCIe - 40 C + 85 C Bulk
Quectel WiFi Modules - 802.11
100On Order
Min.: 1
Mult.: 1

IEEE 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s 3 V 3.6 V - 40 C + 85 C
Adafruit WiFi Modules - 802.11 ESP32-S2-WROVER Module - 4 MB flash and 2 MB PSRAM

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s, 150 Mb/s I2C, I2S, GPIO, PWM, SPI, UART 3 V 3.6 V 15 dBm, 18 dBm, 19.5 dBm 120 mA, 135 mA, 145 mA, 190 mA 63 mA, 68 mA - 40 C + 85 C
Adafruit WiFi Modules - 802.11 ESP32-S2-WROVER-I Module with uFL - 4 MB flash and 2 MB PSRAM

802.11 b/g/n 2.4 GHz 150 Mb/s I2C, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C
Quectel WiFi Modules - 802.11 Wi-Fi 4, 802.11b/ g/ n, 1 1, 2.4 GHz, Wi-Fi only (RTL8189EM), -40 C to +85 C
100Expected 01/10/2026
Min.: 1
Mult.: 1
: 500

IEEE 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape

Quectel WiFi Modules - 802.11 Wi-Fi HaLow module, 850950 MHz frequency band, Encryption mode: AES, SHA-256, SHA-384, SHA-512, WPA3, OWE, Long-range transmission, low-power consumption, large capacity, good penetration performance
35Expected 15/10/2026
Min.: 1
Mult.: 1
: 500
FGH200M 802.11ah 850 MHz to 950 MHz 43.3 Mb/s 2.25 V 3.6 V 26 dBm - 40 C + 85 C Reel, Cut Tape
Teltonika WiFi Modules - 802.11 802.11b/g/n/ac Wave 2 (Wi-Fi 5) with data transmission rates up to 867 Mbps (Dual Band, MU-MIMO) Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

TAP200 2.4 GHz to 5.8 GHz 867 Mb/s Ethernet 44 V 57 V - 40 C + 50 C
Fanstel WiFi Modules - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, u.FL and chip antenna Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel
Fanstel WiFi Modules - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, pads for 2 antennas Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel
Microchip Technology WiFi Modules - 802.11 Wi-Fi Network Controller SoC, 802.11 b/g/n, Tray Non-Stocked Lead-Time 6 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Reel
Microchip Technology WiFi Modules - 802.11 Wi-Fi Network Controller SoC V, 802.11 b/g/n, Tray Non-Stocked Lead-Time 4 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Reel
Siemens WiFi Modules - 802.11 SCALANCE W778-1 M12 EEC Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W770 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 300 Mb/s M12 16.8 V 48 V 6 W - 40 C + 75 C
Siemens WiFi Modules - 802.11 IWLAN ACCESS POIN,SCALANCE W786-1 RJ45 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 450 Mb/s, 1 Gb/s Ethernet 48 V 50 V 10.7 W - 40 C + 60 C
Siemens WiFi Modules - 802.11 IWLAN ACCESS POINT,SCALANCE W786-2 RJ45 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 2.4 GHz, 5 GHz 10 Mb/s, 450 Mb/s, 1 Gb/s Ethernet 48 V 50 V 15 W - 40 C + 60 C
Siemens WiFi Modules - 802.11 SCALANCE W786-2 RJ45 (USA-VERSION) Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 2.4 GHz, 5 GHz 10 Mb/s, 450 Mb/s, 1 Gb/s Ethernet 48 V 50 V 15 W - 40 C + 60 C
Siemens WiFi Modules - 802.11 SCALANCE W7862IA RJ45
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 450 Mb/s, 1 Gb/s Ethernet 48 V 50 V 15 W - 40 C + 60 C
Siemens WiFi Modules - 802.11 IWLAN ACCESS POINT,SCALANCE W786-2IA RJ Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 450 Mb/s, 1 Gb/s Ethernet 48 V 50 V 15 W - 40 C + 60 C
Doodle Labs WiFi Modules - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11ac, 2x2 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp Non-Stocked Lead-Time 8 Weeks
Min.: 100
Mult.: 1

ACM-DB 802.11 a/b/g/n/ac 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 1.3 Gb/s PCIe 3.3 V 3.3 V 27 dBm - 40 C + 85 C
Doodle Labs WiFi Modules - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11ac, 3x3 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp, U.FL connector Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

ACM-DB 802.11 ac 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 1.3 Gb/s mPCIe 3.3 V 3.3 V 27 dBm, 29 dBm - 40 C + 85 C Bulk
Doodle Labs WiFi Modules - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11n, 2x2 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp, U.FL connector Lead-Time 9 Weeks
Min.: 1
Mult.: 1

NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 55 Mb/s mPCIe 3.3 V 3.3 V 25 dBm, 27 dBm - 40 C + 85 C Bulk
Auvidea WiFi Modules - 802.11 W210 M.2 Key E Wifi module (Ublox LILY-W131) Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 72 Mb/s USB 3 V 3.6 V - 40 C + 85 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2FN4R2 ECO1 with 4 MB flash die and 2 MB PSRAM die inside, IPEX antenna connector Non-Stocked
Min.: 3 250
Mult.: 650
802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2R2 ECO1 with 2 MB PSRAM inside, 4 MB SPI flash, IPEX connector Non-Stocked
Min.: 3 250
Mult.: 650
802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
u-blox WiFi Modules - 802.11 ESP32, 802.11bgn, metal antenna, u-connectXpress Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 500

802.11 b/g/n 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
DFRobot WiFi Modules - 802.11 ESP32-S2-SOLO Wi-Fi Module (4MB Flash, 240MHz, PCB Antenna)
Non-Stocked
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C