International Power Linear Power Supplies

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Mounting Style Length Width Height Open Frame/Enclosed Industry
International Power Linear Power Supplies TRIPLE OUT PWR SPLY Made in the USA

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 3 A 12 VDC, 15 VDC 800 mA, 1 A Chassis 260.35 mm 101.6 mm 74.93 mm Open Frame Industrial

International Power Linear Power Supplies +5V 9A PWR SPLY Made in the USA

45 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 9 A Chassis 177.8 mm 123.7 mm 81.28 mm Open Frame Industrial
International Power Linear Power Supplies 135-170V PWR SPLY Made in the USA

20 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 135 VDC to 170 VDC 120 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies

45 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 15 VDC 3 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial

International Power Linear Power Supplies

51 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC, 15 VDC 3 A, 3.4 A - 15 VDC, - 12 VDC 3 A, 3.4 A Chassis 238.25 mm 123.7 mm 83.31 mm Open Frame Industrial
International Power Linear Power Supplies +12V 3.4A PWR SPLY Made in the USA

41 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 3.4 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power Linear Power Supplies 120V 0.2A Made in the USA

27 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 100 VDC to 135 VDC 200 mA Chassis Open Frame Industrial
International Power Linear Power Supplies UNREG POWER SUPPLY Made in the USA

501 W 108 VAC, 120 VAC, 132 VAC, 216 VAC 1 Output 65 VDC 7.7 A Chassis Open Frame Industrial
International Power Linear Power Supplies +5V 6A PWR SPLY Made in the USA

30 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 6 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power Linear Power Supplies 215-265V PWR SUPPLY Made in the USA

27 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 215 VDC to 265 VDC 100 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies

225 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 15 VDC 15 A Chassis 425.45 mm 127 mm 123.95 mm Open Frame Industrial
International Power Linear Power Supplies DUAL OUT ADJ PWR SPL Made in the USA

12 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 24 VDC, 18 VDC to 20 VDC 400 mA, 600 mA - 24 VDC, - 20 VDC to - 18 VDC 400 mA, 600 mA Chassis 165.1 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies 24V 1.2A Made in the USA

100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 1.2 A Chassis 123.7 mm 101.6 mm 53.34 mm Enclosed

International Power Linear Power Supplies

135 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 15 VDC 9 A Chassis 355.6 mm 123.7 mm 89.66 mm Open Frame Industrial
International Power Linear Power Supplies 24V OUTPUT PROTECTOR Made in the USA

576 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 24 A Chassis Open Frame Industrial
International Power Linear Power Supplies +/-15V 0.8A Made in the USA

100 VAC, 120 VAC, 220 VAC, 240 VAC 2 Output 12 V, 15 V 800 mA, 1 A - 15 V, - 12 V 800 mA, 1 A Chassis 165.1 mm 101.6 mm 53.34 mm Open Frame
International Power Linear Power Supplies TRPL OUTPUT PWR SPLY Made in the USA

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 3 A 24 VDC, 18 VDC to 20 VDC 1.8 A, 2.4 A Chassis 238.25 mm 123.7 mm 83.31 mm Open Frame Industrial
International Power Linear Power Supplies

56 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 28 VDC 2 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power Linear Power Supplies 5V 25A PWR SPLY Made in the USA

125 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 25 A Chassis 425.45 mm 127 mm 123.95 mm Open Frame Industrial
International Power Linear Power Supplies DUAL OUT ADJ PWR SPL Made in the USA

48 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 24 VDC, 18 VDC to 20 VDC 1.8 A, 2.4 A - 24 VDC, - 20 VDC to - 18 VDC 1.8 A, 2.4 A Chassis 238.25 mm 123.7 mm 83.31 mm Open Frame Industrial
International Power Linear Power Supplies 12V 10.2A PWR SPLY Made in the USA

122 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 10.2 A Chassis 355.6 mm 123.7 mm 89.66 mm Open Frame Industrial
International Power Linear Power Supplies 5V 6A, +/-12V 1A Made in the USA

100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 V 6 A 12 V, 15 V 800 mA, 1 A Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame
International Power Linear Power Supplies

International Power Linear Power Supplies +/-15V 0.4A Made in the USA

100 VAC, 120 VAC, 220 VAC, 240 VAC 2 Output 500 mVDC, 15 VDC 400 mA - 500 mVDC, - 15 VDC 400 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame
International Power Linear Power Supplies +15V 0.9A PWR SPLY Made in the USA

14 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 15 VDC 900 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial