Bulk Servers

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions RAM Packaging
Lantronix Servers EDS 5000 Device Server, 16 port 100-240 VAC & 24/48 VDC inputs 1RU NA power cord
24In Stock
Min.: 1
Mult.: 1

Serial Device Servers MA35DA 921.6 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s 1 x RJ45, 1 x RJ45/SFP Combo, 16 x RS-232/422/485 Ethernet, RS-232/422/485 100 VAC, 24 VDC 240 VAC, 48 VDC - 10 C + 60 C 44.3 cm x 17.5 cm x 4.36 cm Bulk
Lantronix Servers 2 Serial Ports, 2 Ethernet Ports, LMS, EU Power Cord & Adapter
10In Stock
Min.: 1
Mult.: 1

Servers 2 Port Ethernet, Serial 9 VDC 60 VDC 0 C + 55 C 158.75 mm x 158.75 mm x 44.45 mm Bulk
Lantronix Servers 2 Serial Ports, 2 Ethernet Ports, LMS, North American Power Cord & Adapter
10In Stock
Min.: 1
Mult.: 1

Servers 2 Port Ethernet, Serial 9 VDC 60 VDC 0 C + 55 C 158.75 mm x 158.75 mm x 44.45 mm Bulk
Lantronix Servers 2 Serial Ports, 2 Ethernet Ports, LMS, United Kingdom Power Cord & Adapter
10In Stock
Min.: 1
Mult.: 1

Servers 2 Port Ethernet, Serial 9 VDC 60 VDC 0 C + 55 C 158.75 mm x 158.75 mm x 44.45 mm Bulk
Lantronix Servers 4 Serial Ports, 2 Ethernet Ports, LMS, EU Power Cord & Adapter
10In Stock
Min.: 1
Mult.: 1

Servers 4 Port Ethernet, Serial 9 VDC 60 VDC 0 C + 55 C 158.75 mm x 158.75 mm x 44.45 mm Bulk
Lantronix Servers 4 Serial Ports, 2 Ethernet Ports, LMS, North American Power Cord & Adapter
10In Stock
Min.: 1
Mult.: 1

Servers 4 Port Ethernet, Serial 9 VDC 60 VDC 0 C + 55 C 158.75 mm x 158.75 mm x 44.45 mm Bulk
Lantronix Servers 4 Serial Ports, 2 Ethernet Ports, LMS, United Kingdom Power Cord & Adapter
10In Stock
Min.: 1
Mult.: 1

Servers 4 Port Ethernet, Serial 9 VDC 60 VDC 0 C + 55 C 158.75 mm x 158.75 mm x 44.45 mm Bulk
Lantronix Servers 4-PORT Pwr Cord Separately
27In Stock
Min.: 1
Mult.: 1

Serial Device Servers Bulk
Lantronix Servers RJ45 SERIAL 8-PORT AC-SINGLE SUP
1In Stock
Min.: 1
Mult.: 1

Console Servers 230.4 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s 8 Port Ethernet, RS-232 100 V 240 V 0 C + 50 C 305 mm x 438 mm x 44 mm Bulk
Lantronix Servers UDS1100 Dev Serv US 120 VAC Power Supply
185In Stock
140On Order
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 9 V 30 V 0 C + 60 C 3.7 in x 2.8 in x 0.9 in Bulk
Lantronix Servers UDS1100 Device Servr Int'l pwr
210In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 9 V 30 V 0 C + 60 C 3.7 in x 2.8 in x 0.9 in Bulk


Lantronix Servers UDS1100 Device Servr PoE 802.3AF
88In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 9 V 30 V 0 C + 60 C 3.7 in x 2.8 in x 0.9 in Bulk
Lantronix Servers xDirectPoE RS232/422 /485 10/100 Dev Serv
180In Stock
458On Order
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 5 V 15 V - 40 C + 70 C 240 mm x 33 mm x 29 mm Bulk
Lantronix Servers xDirect232 RS232 10/100 Dev Server
181In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk
Lantronix Servers XPress DR+ 2 Port Industrial Dev Serv
133In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz 230 kb/s, 100 Mb/s 4 Port Ethernet, Serial 9 V 30 V - 40 C + 70 C 123 mm x 88 mm x 57 mm Bulk
Lantronix Servers DSTni-EX DIN RailMnt 10Base-T/100Base-TX
84In Stock
16Expected 20/08/2026
Min.: 1
Mult.: 1

Serial Device Servers 115.2 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 9 V 30 V 0 C + 60 C 60 mm x 36 mm x 90 mm Bulk
Lantronix Servers 1 Port Secure DevSer Global Power Supply
35In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 100 V 240 V - 40 C + 85 C 3.5 in x 2.5 in x 0.9 in Bulk


Lantronix Servers 2 Port Secure DevSer Global Power Supply
25In Stock
100Expected 02/11/2026
Min.: 1
Mult.: 1

Serial Device Servers 921 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 100 V 240 V - 40 C + 85 C 3.7 in x 2.8 in x 0.9 in Bulk
Lantronix Servers EDS4100 4Port Server POE Global Power Su
24In Stock
35Expected 28/08/2026
Min.: 1
Mult.: 1

Serial Device Servers XScale IXP420 266 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 5 Port Ethernet, RS-232/422/485 9 V 30 V 0 C + 55 C 1.5 in x 6.95 in x 5 in Bulk
Lantronix Servers SecureBox SDS2101 2Prt 10/100 Ethernet
8In Stock
13Expected 09/11/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-LX 48 MHz 921 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 9 V 30 V 0 C + 60 C 95 mm x 72 mm x 23 mm Bulk
Lantronix Servers UDS1100 Single Port No Label Device Sver
34In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz 230 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 9 V, 9 V 24 V, 30 V 0 C + 60 C 3.7 in x 2.8 in x 0.9 in Bulk
Lantronix Servers UDS2100 2Port 10/100 Int'l Pwr w/Adapters
40In Stock
60Expected 20/10/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 9 V 30 V 0 C + 60 C 3.7 in x 2.8 in x 0.9 in Bulk
Lantronix Servers XDIRECT IAP PoE DEVICE SERVER MODBUS
16In Stock
26Expected 15/10/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk
Lantronix Servers XPORT 05R, BULK, ASIA PAC, ROHS 119In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C Bulk
Lantronix Servers XPort SE Sample w/ Encryption Ext Temp 41In Stock
156Expected 31/08/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk