AD0205MX-K50(TX)

664-AD0205MX-K50TX
AD0205MX-K50(TX)

Mfr.:

Description:
DC Fans Axial Fan, 25x25x6mm, 5VDC, 2.4CFM, 0.65W, 26dBA, 0.185"H2O, Hypro, Lead Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
25 mm
6.5 mm
6.5 mm
5 VDC
2.4 CFM (0.07 m3/min)
12000 RPM
Hypro
30.5 dBA
650 mW
Locked Rotor Sensor
Glass Filled Polyester
Wire Leads - 2
4.699 inH2O
AD 25x6
Brand: ADDA
Frame Dimensions - mm: 25 mm x 25 mm x 6.5 mm
Length: 25 mm
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,13 € 17,13 €
15,74 € 157,40 €
14,80 € 370,00 €
14,23 € 711,50 €
13,26 € 1 326,00 €