SVSB12-2S-D0

Panduit
644-SVSB12-2S-D0
SVSB12-2S-D0

Mfr.:

Description:
Cable Ties Edge Clip, Contractor-grade Tie, side-fixed, perpendicular, .7-3mm panel range

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
Cable Ties
Cable Ties
Contractor-grade
Black
Side-fixed
Nylon 6.6
188 mm
14 mm
222 N
Brand: Panduit
Maximum Bundle Diameter: 46 mm
Series: SVSB12-2S
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solar Version Edge Clips

Panduit Solar Version Edge Clips are designed for suspending PV wire that runs along solar arrays and attach seamlessly to solar panel frames. Constructed from UV weather-resistant nylon 6.6, these edge clip mounts come pre-configured with a contractor-grade cable tie that forms a loop to suspend PV wire, offering a hassle-free wire management solution. These clips are designed to match desirable wire routing with reference to the frame edge, making these mounts ideal for meeting specific wire management needs in solar construction. Panduit Solar Version Edge Clips offer a continuous use temperature range of -40°C to +85°C and an edge thickness of 0.7mm to 3mm.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,374 € 1 870,00 €