XZIOM8AM12PY

Telemecanique
996-XZIOM8AM12PY
XZIOM8AM12PY

Mfr.:

Description:
I/O Controllers IO Link Master 8 Ports Class A M12 Profinet 24VDC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: I/O Controllers
RoHS:  
IO Link Master
IO-Link
Brand: Telemecanique
IP Rating: IP67
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 31.2 V
Supply Voltage - Min: 18 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IO-Link Master Controllers

Telemecanique IO-Link Master Controllers serve as the interface between sensors and PLCs, connecting sensors via IO-Link and PLCs via the Fieldbus network. The Telemecanique IO-Link Master Controllers enable high-speed, bidirectional data exchange between the controller and IO-Link devices. These devices, such as sensors, can share data, events, and notifications directly to the controller and to the cloud via OPC UA and MQTT protocols.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
656,67 € 656,67 €
594,56 € 5 945,60 €