0 C Interface Modules

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Number of Channels/Ports Maximum Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
HMS Networks Interface Modules 1SI CANopen for ET200S

Plug-in Modules CANopen 1 Channel 1 Mb/s CAN 0 C + 60 C Bulk
HMS Networks Interface Modules CAN-IB640/PCIe

PCIe Serial Cards CAN 1 Port 1 Mb/s CAN, PCIe 3.3 V 3.3 V 0 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-IB600/PCIe 1 CAN FD; isol.

Ethernet Modules Ethernet, PCIe 3.3 V, 12 V 3.3 V, 12 V 0 C + 70 C IXXAT Bulk
Banner Engineering EZAC-R11A-QE8
Banner Engineering Interface Modules LS EZAC Interface IP65 Metal Box; Rec/Emt hookup; Power: Input: 100-230 V ac; Output: +24 V dc at 0.7 A; Output: 2NO/1nc; Rating: 5-300 mA at 60 V, 0.25-8 A at 250 V; 8-pin M12, Hard-wired
Interface Modules AC Interface Module 1 Channel 100 VAC 230 VAC 0 C + 50 C
Banner Engineering EZAC-R9A-QE8
Banner Engineering Interface Modules LS EZAC Interface IP65 Metal Box; Rec/Emt hookup; Power: Input: 100-230 V ac; Output: +24 V dc at 0.7 A; Output: 3NO; Rating: 5-300 mA at 60 V, 0.25-8 A at 250 V; 8-pin M12, Hard-wired
Interface Modules AC Interface Module 1 Channel 100 VAC 230 VAC 0 C + 50 C
Connective Peripherals Interface Modules USB to RS422/485

Converters USB to RS-422/485 2 Port 1 Mb/s RS-422/485, USB 5 V 5 V 0 C + 55 C ES-U-2002 Bulk
Connective Peripherals Interface Modules USB to Serial FT231XQ 512 Buffer

Converters USB to RS-422/485 1 Port 1 Mb/s RS-422/485, USB 0 C + 55 C ES-U-2101 Bulk