Bulk Gateways

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Ezurio Gateways Sentrius 868MHz Concentrator Card Non-Stocked Lead-Time 52 Weeks
Min.: 4
Mult.: 1

SX1301 868 MHz 1 Port RJ45 12 V 12 V - 30 C + 70 C Bulk
Ezurio Gateways Sentrius 915MHz Concentrator Card
Non-Stocked Lead-Time 52 Weeks
Min.: 4
Mult.: 1
SX1301 915 MHz 1 Port RJ45 12 V 12 V - 30 C + 70 C Bulk
Lantronix B43H207S
Lantronix Gateways BOLERO43 WATERPROOF (IP68-RATED) VEHICLE TRACKER FOR JAPAN - 10.8 V DC 48 V DC - LI-ION BATTERY BACKUP - IGNITION - CAN BUS X 1 - VERSATILE I/O X 2 - 1-WIRE INTERFACE X 1 - 3-WAY CONCURRENT GNSS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Telematic Devices 1 Wire 10.8 VDC 48 VDC - 10 C + 60 C 70 mm x 52.5 mm x 20.6 mm Bulk
Lantronix G528GP2FSG
Lantronix Gateways SECURITY PACK 5G Sub 6 GHZ LTE CAT13 FB IOT GATEWAY WORLD; 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; SEC. ELEM.; PSE-POE+ ETHERNET X2; GNSS, TAA
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Bulk
Lantronix G528GP2FSGC
Lantronix Gateways SECURITY PACK 5G Sub 6 GHZ LTE CAT13 FB C BAND SUPPORT IOT GATEWAY WORLD; 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; SEC. ELEM.; PSE-POE+ ETHERNET X2; GNSS, TAA Non-Stocked
Min.: 1
Mult.: 1
Cellular Gateways 600 MHz Serial 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Digi X2-T11-E-A
Digi Gateways 2.4 GHz 8 MB Flash 16 MB RAM Non-Stocked
Min.: 1
Mult.: 1

ZigBee to Ethernet & Wi-Fi Gateways 10 Mb/s, 100 Mb/s 1 Ethernet Ethernet 12 V 12 V - 30 C + 70 C 139 mm x 70 mm x 29 mm Bulk
RF Solutions Gateways Gateway, WiFi / RF / LoRa Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Gateways 869.5 MHz 2 Port - 10 C + 55 C 162 mm x 97 mm x 30 mm Bulk

NexAIoT Gateways Fieldbus Gateway, HiveX, E3805, 2GB RAM, 16GB eMMC, Real-time Ethernet (PROFINET/ EtherNet/IP), 12V/24V DC
Non-Stocked
Min.: 1
Mult.: 1

Intel Atom E3805 1.33 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s 2 Ethernet, 1 RS-232/485, 2 USB RS-232, USB 24 V 24 V - 20 C + 65 C 63 mm x 100 mm x 151 mm Bulk

NexAIoT Gateways Vision Intelligence Gateway, All of ASCII Code, Up to 800 ROIs, Up to 20 extraction pages, Up to 50 chars of data per ROI, Up to 5 FPS
Non-Stocked
Min.: 1
Mult.: 1

Intel Celeron J1900 2 GHz 24 V 24 V - 5 C + 55 C 50 mm x 157 mm x 205 mm Bulk
Fanstel Gateways Opensource BT840F BLE 5.4 to nRF9160 LTE gateway.

Gateways Bulk
HMS Networks Gateways OCPP-Modbus TCP&RTU-1 device

Modbus Gateways 10 Mb/s, 100 Mb/s 1 x RJ45, 1 x Modbus Serial 24 VAC, 9 VDC 36 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Panasonic Etherea AC units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Mitsubishi Heavy Ind. FD and VRF to KNX Interface with Binary Inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateways MBUS-ModbusTCP&RTU-10 devices

M-Bus Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x MBUS, 1 x Modbus TCP, 1 x Modbus RTU, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
Ezurio Gateways Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, Battery Backup, MVNO SIM

nRF52840 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C 110.28 mm x 99.16 mm x 35.32 mm Bulk
HMS Networks Gateways Intesis protocol translator with Serial and IP support - 100 points

Bulk
HMS Networks Gateways Cosy+ 131 Ethernet

Cosy 131 Gateways 10 Mb/s, 100 Mb/s 4 x Ethernet LAN, USB, WAN 12 V 24 V - 25 C + 60 C 108.8 mm x 99 mm x 43.6 mm Bulk
HMS Networks Gateways EIP-BACnetIP&MSTP -1200 points

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x Ethernet/IP, 1 x Reserved, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 160 mm x 58 mm Bulk
HMS Networks Gateways Mitsubishi Electric to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Daikin AC Domestic units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways LG VRF systems to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk

Weintek Gateways IIOT Gateway, Gigabit Ethernet

Gateways RISC 3 Port CAN, Ethernet, USB 19.2 VDC 28.8 VDC 0 C + 50 C 27 mm x 109 mm x 81 mm Bulk

Weintek Gateways IIOT Gateway, WiFi

Gateways RISC 1 Port CAN, Ethernet, USB 10.5 VDC 28 VDC 0 C + 50 C 27 mm x 109 mm x 81 mm Bulk

Weintek Gateways IIOT Gateway, Serial Bridge

Gateways RISC 1 Port CAN, Ethernet, USB 10.5 VDC 28 VDC 0 C + 50 C 27 mm x 109 mm x 81 mm Bulk

Weintek Gateways IIOT Gateway, Ethernet Bridge

Gateways RISC 3 Port Ethernet, USB 10.5 VDC 28 VDC 0 C + 50 C 27 mm x 109 mm x 81 mm Bulk