Bulk Gateways

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
HMS Networks Gateways Samsung NON-NASA units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Toshiba VRF and Digital systems to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
Ezurio Gateways Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, External Antenna, Battery Backup, MVNO SIM

nRF52840 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C 110.28 mm x 99.16 mm x 35.32 mm Bulk
CEL ZSNAP-E10
CEL Gateways SNAP Connect E10 Gateway

Bulk