MU347620232400

Radiall
501-MU347620232400
MU347620232400

Mfr.:

Description:
Networking Modules Contactless Power & Data Transmitter + Receiver 250W 15mm 24 VDC Cir. Prototype

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Networking Modules
Network Modules
CAN
1 Port
1000 kb/s
21.6 VDC
26.4 VDC
- 40 C
+ 70 C
Brand: Radiall
Dimensions: 185 mm x 59.5 mm
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Co250CAN Contactless Power & Data Evaluation Kits

Radiall Co250CAN Contactless Power and Data Evaluation Kits feature transmitter (TX) and receiver (RX) inductive couplers to power devices with gaps up to 15mm. Radiall Co250CAN Contactless Power and Data Evaluation Kits offer IP67 protection, 90% efficiency, and 250W output power. The evaluation kits are designed for industrial, defense, aerospace, and medical applications. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 11/01/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6 508,10 € 6 508,10 €