RM-2450-11N3

Doodle Labs
332-RM-2450-11N3
RM-2450-11N3

Mfr.:

Description:
Routers 2.4 GHz Nano OEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Doodle Labs
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Manet Routers
2.4 GHz to 2.482 GHz
40 Mb/s
UART, USB
- 40 C
+ 85 C
47 mm x 28 mmx 5 mm
32 MB
IP50
DDR2
64 MB
Bulk
Brand: Doodle Labs
Operating Supply Voltage: 5 V
Product Type: Routers
Series: 2.4 GHz Nano OEM
Factory Pack Quantity: 20
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8525600000
CAHTS:
8525600090
USHTS:
8525601050
JPHTS:
852560000
KRHTS:
8525609000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini OEM & Nano OEM Mesh Rider Radios

Doodle Labs Mini OEM and Nano OEM Mesh Rider Radios are Manet Routers developed as an extension of the Department of Defense's sponsored radio platform. The Doodle Labs ISM Band Mini OEM Mesh Rider Radio is powered by Doodle Labs' Mesh Rider® technology. This advanced radio solution boasts exceptional RF and networking capabilities, offering communication that reaches far, travels fast and is more reliable than other available solutions. These devices offer seamless connectivity with optimised video streaming that effortlessly delivers crystal-clear 4K visuals alongside low-latency Command and Control data.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
40
Expected 14/09/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 509,50 € 1 509,50 €