10 Mb/s, 100 Mb/s Servers

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions RAM Packaging
NetBurner SBE70LC-100IR
NetBurner Servers 2-Port Serial to Ethernet Server, 100 Version with RJ-45
23In Stock
68Expected 31/08/2026
Min.: 1
Mult.: 1

2-Port Serial to Ethernet Servers ARM 300 MHz 10 Mb/s, 100 Mb/s 2 Port GPIO, I2C, RJ-45, SPI, UART - 40 C + 85 C 68.58 mm x 44.45 mm 8 MB
Digi Servers Digi International 5400-RM; MC7430; incl swappable power tips
8In Stock
Min.: 1
Mult.: 1
Console Servers 10 Mb/s, 100 Mb/s 6 Port Ethernet, LTE, RS-232 100 VAC 240 VAC 0 C + 40 C 208 mm x 133 mm x 32 mm


Digi Servers 5400-RM (AT&T Branded; no CDMA; Glb Pwr; EU)
2In Stock
Min.: 1
Mult.: 1
Console Servers 10 Mb/s, 100 Mb/s 6 Port Ethernet, LTE, RS-232 100 VAC 240 VAC 0 C + 40 C 208 mm x 133 mm x 32 mm
NetBurner Servers 10/100Mbps DEBUG Port 32bit 147.5MHz; US power adaptor 17In Stock
Min.: 1
Mult.: 1

Serial Device Servers ColdFire 5270 147.5 MHz 10 Mb/s, 100 Mb/s 2 Port Ethernet, UART 7 V 24 V 0 C + 70 C 4.4 in x 3.9 in x 1.2 in Bulk
Brainboxes Servers Industrial Ethernet Isolated 1xRS232/422/485 + Switch 1In Stock
2Expected 27/08/2026
Min.: 1
Mult.: 1

Serial Device Servers 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS-232/422/485 DIO, Ethernet, RS-232/422/485 5 V 30 V - 40 C + 80 C 115 mm x 105 mm x 23 mm
NetBurner Servers 4-Port Server Serial to Ethernet Non-Stocked
Min.: 1
Mult.: 1

Serial Device Servers ColdFire 5270 10 Mb/s, 100 Mb/s 1 Ethernet, 4 Serial RJ-45, RS-232 7 V 24 V 0 C + 70 C 4.4 in x 3.9 in x 1.2 in
Digi Servers Digi Passport 16 Integrated Console Non-Stocked
Min.: 1
Mult.: 1

Console Servers 10 Mb/s, 100 Mb/s 20 Port Ethernet, RS-232, USB 2.0 100 V 240 V 0 C + 50 C 443 mm x 253 mm x 44 mm
NetBurner PK70EX-NTP-I
NetBurner Servers Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Serial Device Servers ColdFire 5270 147.5 MHz 10 Mb/s, 100 Mb/s 2 Port Ethernet, UART 7 V 24 V 0 C + 70 C 4.4 in x 3.9 in x 1.2 in
Silex Technology Servers Wireless LAN Serial Device Server
Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

Wireless Device Servers 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232C, WiFi 5 V 5 V 0 C + 50 C 125.7 mm x 75.1 mm x 24.1 mm Bulk