+ 55 C Servers

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions RAM Packaging


Lantronix Servers EDS 3000PS SECURE DEVICE SERVER, 8-PORT SERIAL, 1 GbE ETHERNET, 110-240 VAC, DESKTOP, NORAM POWER CORD INCLUDED
5In Stock
Min.: 1
Mult.: 1

Serial Device Servers ARM Cortex A9 230 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s 2 x RJ45, 8 x RS-232 Ethernet, Serial 100 V 240 V 0 C + 55 C 227 mm x 128 mm x 4.3 mm Bulk
Lantronix Servers EDS 3000PS SECURE SERIAL DEVICE SERVER, 16-PORT SERIAL, 1 GbE ETHERNET, 110-240 VAC, DESKTOP, NORAM POWER CORD INCLUDED
1In Stock
Min.: 1
Mult.: 1

Serial Device Servers ARM Cortex A9 230 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s 2 x RJ45, 16 x RS-232 Ethernet, Serial 100 VAC 240 VAC 0 C + 55 C 227 mm x 128 mm x 6 mm Bulk
Lantronix Servers 2 Serial Ports, 2 Ethernet Ports, LMS, EU Power Cord & Adapter
10In Stock
Min.: 1
Mult.: 1

Servers 2 Port Ethernet, Serial 9 VDC 60 VDC 0 C + 55 C 158.75 mm x 158.75 mm x 44.45 mm Bulk
Lantronix Servers 2 Serial Ports, 2 Ethernet Ports, LMS, North American Power Cord & Adapter
10In Stock
Min.: 1
Mult.: 1

Servers 2 Port Ethernet, Serial 9 VDC 60 VDC 0 C + 55 C 158.75 mm x 158.75 mm x 44.45 mm Bulk
Lantronix Servers 2 Serial Ports, 2 Ethernet Ports, LMS, United Kingdom Power Cord & Adapter
10In Stock
Min.: 1
Mult.: 1

Servers 2 Port Ethernet, Serial 9 VDC 60 VDC 0 C + 55 C 158.75 mm x 158.75 mm x 44.45 mm Bulk
Lantronix Servers 4 Serial Ports, 2 Ethernet Ports, LMS, EU Power Cord & Adapter
10In Stock
Min.: 1
Mult.: 1

Servers 4 Port Ethernet, Serial 9 VDC 60 VDC 0 C + 55 C 158.75 mm x 158.75 mm x 44.45 mm Bulk
Lantronix Servers 4 Serial Ports, 2 Ethernet Ports, LMS, North American Power Cord & Adapter
10In Stock
Min.: 1
Mult.: 1

Servers 4 Port Ethernet, Serial 9 VDC 60 VDC 0 C + 55 C 158.75 mm x 158.75 mm x 44.45 mm Bulk
Lantronix Servers 4 Serial Ports, 2 Ethernet Ports, LMS, United Kingdom Power Cord & Adapter
10In Stock
Min.: 1
Mult.: 1

Servers 4 Port Ethernet, Serial 9 VDC 60 VDC 0 C + 55 C 158.75 mm x 158.75 mm x 44.45 mm Bulk
Digi Servers AnywhereUSB 8 Plus, 8 port USB over IP Remote USB 3.1 Hub with 8 type A USB connectors, includes external power supply for 100-240VAC Power, 10/100/1000/10G Ethernet, support for optional SFP+ module, and optional cellular CORE Module 159In Stock
Min.: 1
Mult.: 1
Ethernet Hubs Ethernet, SFP+, USB 3.1 12 V 12 V 0 C + 55 C
Lantronix Servers EDS4100 4Port Server POE Global Power Su
24In Stock
35Expected 28/08/2026
Min.: 1
Mult.: 1

Serial Device Servers XScale IXP420 266 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 5 Port Ethernet, RS-232/422/485 9 V 30 V 0 C + 55 C 1.5 in x 6.95 in x 5 in Bulk
Lantronix Servers EDS4100 4Port Server POE No Power Supply
Non-Stocked Lead-Time 6 Weeks
Min.: 50
Mult.: 50

Serial Device Servers XScale IXP420 266 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 5 Port Ethernet, RS-232/422/485 9 V 30 V 0 C + 55 C 1.5 in x 6.95 in x 5 in Bulk
Digi Servers Digi Connect ES Non-Stocked Lead-Time 7 Weeks
Min.: 5
Mult.: 1
Serial Device Servers 230 kb/s, 10 Mb/s, 100 Mb/s 8 Port Ethernet, RS-232 100 V 240 V 0 C + 55 C
Digi Servers ConnectPort LTS 32 terminal (Intl) Non-Stocked
Min.: 1
Mult.: 1

Serial Device Servers MPC8314 400 MHz 230 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s 32 Port Ethernet, RS-232/422/485 100 VAC 240 VAC 0 C + 55 C 443 mm x 222 mm x 44.5 mm
ADLINK Technology Servers PCIe-ACC100 cfg2 (a.k.a., PCIe-A100) with long bracket for centralized purchasing Non-Stocked
Min.: 1
Mult.: 1

Servers 21 Gb/s PCIe - 5 C + 55 C 169.4 mm x 21.59 x 119.96 mm
ADLINK Technology Servers MECS-7211/C624Gold 5218R/416GB DDR4 2666 Non-Stocked
Min.: 1
Mult.: 1
Edge Servers Ethernet - 5 C + 55 C 438 mm x 88 mm x 450 mm
ADLINK Technology MECS-6110 D2177NT cfg7
ADLINK Technology Servers MECS-6110/D-2177NT/2*16GB DDR4 2666 RDIMM 2R VLP/1*512GB 2.5" SSD SATA III 3DTLC/2*AC 450W Class B/no slides Non-Stocked
Min.: 1
Mult.: 1
Edge Servers Xeon D-2177NT 1.9 GHz 12 Port Ethernet, PCIe Gen3, SFP+, USB 2.0, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C 438 mm x 420 mm x 44 mm 16 GB
ADLINK Technology MECS-6110 D2177NT cfg18
ADLINK Technology Servers MECS-6110/D-2177NT/4*16GB DDR4 2666 RDIMM 2R VLP/2*256GB M.2 PCIE Gen3 x4 3DTLC/2*AC 450W Class B/no slides Non-Stocked
Min.: 1
Mult.: 1
Edge Servers Xeon D-2177NT 1.9 GHz 12 Port Ethernet, PCIe Gen3, SFP+, USB 2.0, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C 438 mm x 420 mm x 44 mm 16 GB
ADLINK Technology MECS-6110 D2177NT cfg16
ADLINK Technology Servers MECS-6110/D-2177NT/4*32GB DDR4 2666 RDIMM 2R LP/1*1TB 2.5" HDD SATA III 5400rpm/2*AC 450W Class B/no slides Non-Stocked
Min.: 1
Mult.: 1
Edge Servers Xeon D-2177NT 1.9 GHz 12 Port Ethernet, PCIe Gen3, SFP+, USB 2.0, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C 438 mm x 420 mm x 44 mm 32 GB
ADLINK Technology MECS-6110 D2177NT cfg9
ADLINK Technology Servers MECS-6110/D-2177NT/2*16GB DDR4 2666 RDIMM 2R VLP/1*256GB 2242 M key M.2 SATA III 3DTLC/1*AC 450W Class B/no slides Non-Stocked
Min.: 1
Mult.: 1
Edge Servers Xeon D-2177NT 1.9 GHz 12 Port Ethernet, PCIe Gen3, SFP+, USB 2.0, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C 438 mm x 420 mm x 44 mm 16 GB
ADLINK Technology MECS-6110 D2187NT cfg1
ADLINK Technology Servers MECS-6110/D-2187NT/4*16GB DDR4 2666 RDIMM 2R VLP/1*256GB 2280 M key M.2 SATA III 3DTLC/2*AC 450W Class B/no slides/BIOS for SJ Non-Stocked
Min.: 1
Mult.: 1
Edge Servers Xeon D-2187NT 2 GHz 12 Port Ethernet, PCIe Gen3, SFP+, USB 2.0, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C 438 mm x 420 mm x 44 mm 16 GB
ADLINK Technology MECS-6120 Icelake D-1747NTE cfg1
ADLINK Technology Servers MECS-6120/Icelake D-1747NTE/DDR4 3200 64GB*2/1TB SSD 2.5" SATA3 TLC*2/AC 450W Class B*2/with CLKB/no slides Non-Stocked
Min.: 1
Mult.: 1
Edge Servers Xeon D-1747NTE 21 Port Ethernet, PCIe Gen3x8, PCIe Gen3x16, SATA III, SFP+, USB 2.0, USB 3.0 110 VAC, - 48 VDC 240 VAC, 60 VDC - 5 C + 55 C 438 mm x 420 mm x 44 mm 64 GB
ADLINK Technology MECS-6120 Icelake D-1747NTE cfg2
ADLINK Technology Servers MECS-6120/Icelake D-1747NTE/2*16 GB DDR4 RDIMM 2666 VLP*2/128GB M.2 2280 SATA3 TLC*1/AC 450W Class B*1/with CLKB 8h/with PCIe-ACC100/no slides TP Non-Stocked
Min.: 1
Mult.: 1
Edge Servers Xeon D-1747NTE 21 Port Ethernet, PCIe Gen3x8, PCIe Gen3x16, SATA III, SFP+, USB 2.0, USB 3.0 110 VAC, - 48 VDC 240 VAC, 60 VDC - 5 C + 55 C 438 mm x 420 mm x 44 mm 32 GB
ADLINK Technology MECS-7211 C627 barebone
ADLINK Technology Servers MECS-7211/C627/2*AC 800W Class B/no slides Non-Stocked
Min.: 1
Mult.: 1
Edge Servers Xeon Gold 5218R/5220R 2.1 GHz, 2.2 GHz 10 Port Ethernet, PCIe Gen3x8/16, SATA III, SPF+, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C 450 mm x 438 mm x 88 mm
ADLINK Technology MECS-7211 C627 Gold 5218R cfg1
ADLINK Technology Servers MECS-7211/C627/2*Gold 5218R/4*16GB DDR4 2666 RDIMM 2R VLP/1*256GB 2.5" SSD SATA III 3DTLC/2*AC 800W Class B/no slides Non-Stocked
Min.: 1
Mult.: 1
Edge Servers Xeon Gold 5218R 2.1 GHz 10 Port Ethernet, PCIe Gen3x8/16, SATA III, SPF+, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C 450 mm x 438 mm x 88 mm 16 GB
ADLINK Technology MECS-7211 MB C624 for JCv2
ADLINK Technology Servers MECS-7211 MB C624 for JCv2 Non-Stocked
Min.: 1
Mult.: 1
Edge Servers Xeon Gold 5218R/5220R 2.1 GHz, 2.2 GHz 10 Port Ethernet, PCIe Gen3x8/16, SATA III, SPF+, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C 450 mm x 438 mm x 88 mm