6EHT1

TE Connectivity / P&B
592-6EHT1
6EHT1

Mfr.:

Description:
Power Line Filters 6A 1/4"FASTON-FASTON FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
EMI/RFI Filter
250 VAC
6 A
Chassis Mount
Faston
5 uA
HT
50 Hz, 60 Hz
Brand: TE Connectivity / P&B
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 12
Subcategory: Power Condition
Part # Aliases: 6609053-5
Unit Weight: 411,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

H, HQ, HT & HZ Medical Power Line Filters

TE Connectivity's (TE) Corcom Medical Power Line Filters include the H, HQ, HT, and HZ series, featuring an expansion of 20A versions. These filters are designed for easy connection and available for chassis or panel installation. Other features include minimal leakage current, low-profile design, and capacitive input for maximum filter performance. TE Corcom Medical Power Line Filters are compliant with internal spacing requirements for UL60601-1, 3rd edition, applications and UL recognized, CSA certified, and VDE approved. Suitable applications include dialysis machines, diagnostic equipment, medical lasers, CAT scanners, MRT scanners, dentist equipment, operating room equipment, and physical therapy equipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
636
Expected 02/11/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,95 € 66,95 €