17.7 mm UPS - Uninterruptible Power Supplies

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Power Output Voltage Runtime-Full Load Number of Outlets Mounting Style Input Voltage Connector Type Length Width Height Number of Outputs Series
Tripp Lite UPS - Uninterruptible Power Supplies SU1000RTXLCD2UN
6Factory Stock Available
Min.: 1
Mult.: 1
1 kVA / 900 W 100 V, 110 V, 115 V, 120 V, 127 V 6.3 min 8 Outlet Rack 120 V 5-15P, 5-15R 17.3 mm 17.7 mm 3.4 mm 5 Output On-Line
Tripp Lite UPS - Uninterruptible Power Supplies SU2200RTXLCDN

2.2 kVA / 1.8 kW 100 V, 110 V, 115 V, 120 V, 127 V 7 Outlet Rack 120 V 5-20P, 5-15/20R L5-20R 17.3 mm 17.7 mm 3.4 mm 5 Output On-Line
Tripp Lite UPS - Uninterruptible Power Supplies 1000VA / 1kVA / 900W ON-LINE DBL-CONVERS

1 kVA / 900 W 100 V, 110 V, 115 V, 120 V, 127 V 6.3 min 8 Outlet Rack 120 V 5-15P, 5-15R 17.3 mm 17.7 mm 3.4 mm 5 Output On-Line
Tripp Lite UPS - Uninterruptible Power Supplies 750VA/ .75kVA /675W ON-LINE DBL-CONVERS

750 VA / 675 W 100 V, 110 V, 115 V, 120 V, 127 V 7.9 min 8 Outlet Rack 120 V 5-15P, 5-15R 17.3 mm 17.7 mm 3.4 mm 5 Output On-Line
Tripp Lite UPS - Uninterruptible Power Supplies SU1500RTXLCDN

1.5 kVA / 1.35 kW 120 V 5.8 min 8 Outlet Rack 120 V 5-15P, 5-15R 17.3 mm 17.7 mm 3.4 mm 1 Output On-Line
Tripp Lite UPS - Uninterruptible Power Supplies SU3000RTXLCD2UN
3 kVA / 2.7 kW 100 V, 110 V, 115 V, 120 V, 127 V 4.8 min 7 Outlet Rack 120 V L5-30P, 5-15R, 5-15/20R, L5-30R 17.3 mm 17.7 mm 3.4 mm 5 Output On-Line
Tripp Lite UPS - Uninterruptible Power Supplies SUINT1500LCD2U

1.5 kVA / 1.35 kW 200 V, 208 V, 220 V, 230 V, 240 V 5.8 min 8 Outlet Rack 200 V, 208 V, 220 V, 230 V, 240 V C14, C13 17.3 mm 17.7 mm 3.4 mm 5 Output On-Line
Tripp Lite UPS - Uninterruptible Power Supplies SU750RTXLCD2UN
750 VA / 675 W 100 V, 110 V, 115 V, 120 V, 127 V 7.9 min 8 Outlet Rack 120 V 5-15P, 5-15R 17.3 mm 17.7 mm 3.4 mm 5 Output On-Line
Tripp Lite UPS - Uninterruptible Power Supplies SUINT1000LCD2U
1 kVA / 900 W 200 V, 208 V, 220 V, 230 V, 240 V 7.3 min 8 Outlet Rack 200 V, 208 V, 220 V, 230 V, 240 V C14, C13 17.3 mm 17.7 mm 3.4 mm 5 Output On-Line