X0228500

Crouzet
874-X0228500
X0228500

Mfr.:

Description:
Limit Switches Limit switch, Specific, 83589 Series, 835898 I 12.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Limit Switches
Non-Illuminated
SPDT
Plunger
200 mA, 5 A
250 VAC
24 VDC
10 N
Cable
Panel Mount
IP66, IP67, IP69
Actuator Material: Stainless Steel
Brand: Crouzet
Cable Length: 500 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Limit Switches
Factory Pack Quantity: 30
Subcategory: Switches
Type: Harsh Environment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
USHTS:
8536500700
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,03 € 3 390,90 €