3SU11307AF103QA0

Siemens
982-3SU11307AF103QA0
3SU11307AF103QA0

Mfr.:

Description:
Joysticks COORDINATE SWITCH. 4 SWITCH POSITIONS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Joysticks
RoHS:  
Joysticks
2-Axis
360 deg Directional
Digital (Mechanical Switch)
Joystick
500 VAC, 500 VDC
10 A
- 25 C
+ 70 C
Panel Mount
Spring Terminal
22.3 mm
IP20, IP65, IP67
3SU1
Brand: Siemens
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Part # Aliases: 3SU1130-7AF10-3QA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS ACT Pushbuttons & Indicator Lights

Siemens SIRIUS ACT Pushbuttons and Indicator Lights comprise a modular system of pushbuttons and indicator lights for front-plate mounting and rear-mounted electrical modules. Thanks to the SIRIUS ACT with PROFINET, commanding and signaling devices can be connected directly via PROFINET to the controller and HMI devices – including safety functions. Siemens SIRIUS ACT simplifies engineering and commissioning by the TIA Portal.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
680,26 € 680,26 €
653,72 € 3 268,60 €
616,16 € 6 161,60 €