Terminal Block DIN Rail Terminal Blocks

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
WAGO DIN Rail Terminal Blocks 2-conductor through terminal block; 2.5 mm; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP; 2,50 mm; yellow
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
78Expected 16/12/2026
3,62 €
2,58 €
2,26 €
2,05 €
Min.: 1
Mult.: 1
Terminal Block 2 Position 20 A, 24 A, 32 A 800 V Push-In Yellow Polyamide (PA) UL 94 V-0 DIN Rail 22 AWG 12 AWG 39.5 mm 5.2 mm 48.5 mm 2002 Box
WAGO DIN Rail Terminal Blocks Terminal block for pluggable modules; 4-pole; with 2-conductor terminal blocks; with orange separator; for DIN-rail 35 x 15 and 35 x 7.5; 2.5 mm; CAGE CLAMP; 2,50 mm; gray
80Expected 11/12/2026
16,01 €
11,28 €
10,01 €
9,30 €
Min.: 1
Mult.: 1
Terminal Block 2 Position 10 A 400 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 28 AWG 14 AWG 12 mm 28 mm 50 mm 280 Box