Digital Multimeters

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Accuracy Number of Digits Voltage Range Resistance Range Capacitance Range Inductance Range Display Count Frequency Ranging True RMS Data Hold Length Width Height
Keysight Digital Multimeters Capacitance meter, handheld, 11000 count, dual display
10In Stock
Min.: 1
Mult.: 1

Multimeters Hand Held 1 nF to 199.99 mF 11000 Data Hold 184 mm 87 mm 41 mm
Keysight Digital Multimeters LCR Meter, handheld, 20000 count, dual display, 100Hz/120Hz/1KHz/10KHz
28In Stock
71Expected 28/08/2026
Min.: 1
Mult.: 1

LCR Meters Hand Held 0.002 2 Ohms to 200 MOhms 20 pF to 20 mF 20000 100 Hz to 1 kHz Auto, Manual Data Hold 184 mm 87 mm 41 mm
Fluke Digital Multimeters ELECTRICAL TRMS MULTIMETER

Multimeters Hand Held 0.001 3 1/2 Digit 600 mV to 600 V 100 mOhms to 40 MOhms 6000 Auto, Manual True RMS No Data Hold
Fluke Digital Multimeters TRUE RMS MULTIMETER

Multimeters Hand Held 0.001 3 1/2 Digit 600 mV to 600 V 100 mOhms to 40 MOhms 1 nF to 9.999 mF 6000 10 mHz to 50 kHz Auto, Manual True RMS No Data Hold
Fluke Digital Multimeters ELECTRICIANS TRUE RMS MULTIMETER

Multimeters Hand Held 0.001 3 1/2 Digit 600 mV to 600 V 100 mOhms to 40 MOhms 1 nF to 9.999 mF 6000 10 mHz to 50 kHz Auto, Manual True RMS No Data Hold


Fluke Digital Multimeters MULTIMETER AND CLAMP METER COMBO KIT

Multimeters Kit Hand Held
Fluke Digital Multimeters TRMS MULTIMETER

Multimeters Hand Held 0.0015 3 1/2 Digit 100 uV to 1 kV 100 mOhms to 50 MOhms 1 nF to 9.999 mF 6000 2 Hz to 50 kHz Auto, Manual True RMS Data Hold
Fluke Digital Multimeters TRMS MULTIMETER W/BACKLIGHT (ENG, SP, FR, POR)

Multimeters Hand Held 0.0009 3 1/2 Digit 100 uV to 1 kV 100 mOhms to 50 MOhms 1 nF to 9.999 mF 6000 2 Hz to 50 kHz Auto, Manual True RMS Data Hold
Fluke Digital Multimeters TRMS MULTIMETER W/BACKLIGHT & TEMP (ENG, SP, FR, POR)

Multimeters Hand Held 0.0009 3 1/2 Digit 100 uV to 1 kV 100 mOhms to 50 MOhms 1 nF to 9.999 mF 6000 2 Hz to 50 kHz Auto, Manual True RMS Data Hold

Fluke Digital Multimeters Electronics Kit

Multimeters Multimeter, Non-contact Voltage Meter Hand Held 0.0009 3 1/2 Digit 100 uV to 1 kV 100 mOhms to 50 MOhms 1 nF to 9.999 mF 6000 2 Hz to 50 kHz Auto, Manual True RMS Data Hold
Fluke Digital Multimeters TRUE-RMS ELECTRONIC LOGGING MULTIMETER WITH TRENDCAPTURE

Multimeters Hand Held 0.0005 4 1/2 Digit 50 mV to 1 kV 500 Ohms to 500 MOhms 1 nF to 100 mF 50000 99.9 Hz to 999.99 kHz Manual True RMS Data Hold
Fluke Digital Multimeters TRUE-RMS INDUSTRIAL LOGGING MULTIMETER WITH TRENDCAPTURE

Multimeters Hand Held 0.0005 4 1/2 Digit 50 mV to 1 kV 50 Ohms to 500 MOhms 1 nF to 100 mF 50000 Manual True RMS No Data Hold
Fluke Digital Multimeters TRUE-RMS INDUSTRIAL LOGGING DMM W/TRENDCAPTURE, FLUKEVIEW S/W

Multimeters Hand Held 0.0005 4 1/2 Digit 50 mV to 1 kV 50 Ohms to 500 MOhms 1 nF to 100 mF 50000 99.9 Hz to 999.99 kHz Manual True RMS No Data Hold
Fluke Digital Multimeters INDUSTRIAL LOGGING W/I400, COMBO KIT

Multimeters Hand Held 0.0005 4 1/2 Digit 50 mV to 1 kV 50 Ohms to 500 MOhms 1 nF to 100 mF 50000 Manual True RMS No Data Hold
Fluke Digital Multimeters INDUSTRIAL MULTIMETER

Multimeters Hand Held 0.001 3 1/2 Digit 600 mV to 1 kV 600 Ohms to 50 MOhms 10 nF to 9.999 mF 20000 10 mHz to 200 kHz Auto, Manual True RMS No Data Hold
Fluke Digital Multimeters INDUSTRIAL TRUE RMS HEAVY DUTY MULTIMETER COMBO KIT

Multimeters Hand Held 5 Digit 19999 True RMS 7.8 in 3.93 in
Fluke Digital Multimeters INDUSTRIAL DMM W/I400, COMBO KIT

Multimeters Hand Held 0.0005 600 Ohms to 50 MOhms 10 nF to 9.999 mF 1000 199.99 Hz to 199.99 kHz Auto, Manual True RMS
Fluke Digital Multimeters 88V AUTOMOTIVE MULTIMETER

Multimeters Automotive Hand Held 0.001 4 1/2 Digit 600 mV to 1 kV 600 Ohms to 50 MOhms 9.999 mF 20000 199.99 Hz to 199.99 kHz Auto, Manual True RMS No Data Hold
Fluke Digital Multimeters 5.5 DIGIT MULTIMETER

Multimeters Bench Top 0.0001 5 1/2 Digit 0 Ohms to 100 MOhms
Fluke Digital Multimeters Fluke 87V MAX DMM and PVLEAD1 MC4 Test Leads Bundle

Multimeters Multimeter, Test Lead Hand Held 100 uV to 1 kV 100 mOhms to 50 MOhms 10 pF to 9.999 mF 500 mHz to 199.99 kHz Auto True RMS Data Hold 8.5 in 4.3 in
Fluke Digital Multimeters TRMS MULTIMETER (ENG, SP, FR, POR)

Multimeters Hand Held True RMS
Fluke Digital Multimeters Fluke 835 Laser Belt Alignment Tool (with reflector)
Multimeters Multimeter, Non-contact Voltage Meter Hand Held 0.05 % 199.99 kHz True RMS Data Hold
Fluke Digital Multimeters INDUSTRIAL TRUE RMS MULTIMETER
Multimeters Hand Held 600 Ohms to 50 MOhms 10 nF to 9.999 mF 199.9 Hz to 199.99 kHz
Extech Digital Multimeters MILLIOHM METER 9In Stock
6Expected 30/09/2026
Min.: 1
Mult.: 1

Ohmmeters Portable 0.0075 3.2 V to 3.8 V 200 mOhms to 2 kOhms 1999 50 Hz to 60 Hz
Extech Digital Multimeters Multimeter, Professional TRMS w/NCV + Temp
17In Stock
Min.: 1
Mult.: 1

Multimeters Multimeter, Non-contact Voltage Meter 0.005 4 Digit 10 uVAC to 600 VAC, 10 uVDC to 600 VDC 100 mOhms to 60 MOhms 1 pF to 60 mF 6000 1 mHz to 10 MHz Manual True RMS Data Hold