IP20 Task Lighting

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Lamp Type Illumination Colour Wavelength/Colour Temperature Supply Voltage - Min Supply Voltage - Max Luminous Flux Length Width Height IP Rating Power Rating Connection Method Mounting Style Housing Material Series
Phoenix Contact Task Lighting PLD E 708 W 400 MS/B 6In Stock
Min.: 1
Mult.: 1

LED Enclosure Light Neutral White 5000 K 100 VAC 125 VAC 1400 lm 341 mm 77 mm 55 mm IP20 Screw Mount Polycarbonate (PC)
Phoenix Contact Task Lighting PLD E 708 W 400 MS/E 9In Stock
Min.: 1
Mult.: 1

LED Enclosure Light Neutral White 5000 K 100 VAC 240 VAC 1400 lm 341 mm 77 mm 55 mm IP20 Screw Mount Polycarbonate (PC)
Phoenix Contact Task Lighting PLD E 409 W 350
309On Order
Min.: 1
Mult.: 1

Enclosure Light LED White 5000 K 24 V AC/DC 265 V AC/DC 700 lm 350 mm 30 mm 40 mm IP20 6 W Push-In Screw/ Magnet Mount Polycarbonate (PC)
Phoenix Contact Task Lighting PLD E 409 W 350 MS
765On Order
Min.: 1
Mult.: 1

Enclosure Light LED White 5000 K 24 V AC/DC 265 V AC/DC 700 lm 390 mm 39 mm 45 mm IP20 6 W Push-In Screw/ Magnet Mount Polycarbonate (PC)
Phoenix Contact Task Lighting PLD E 708 W 400 MS/F
12Expected 05/10/2026
Min.: 1
Mult.: 1

LED Enclosure Light Neutral White 5000 K 100 VAC 240 VAC 1400 lm 341 mm 77 mm 55 mm IP20 Screw Mount Polycarbonate (PC)


Phoenix Contact Task Lighting PLD E 400 W 250 N/A
Min.: 1
Mult.: 1

Enclosure Light LED White (Cool White) 5000 K 19.2 VDC 30 VDC 140 lm 250 mm 23 mm 38 mm IP20 1.5 W Snap-In Clip Mount Plastic
Phoenix Contact Task Lighting PLD E 608 W 315/F N/A
Min.: 1
Mult.: 1

Enclosure Light LED White (Neutral White) 4000 K 685 lm 315.4 mm 91 mm 44 mm IP20 9.8 W Installation Coupler Snap-In Plastic PLD E 608
Phoenix Contact Task Lighting PLD E 608 W 315/E N/A
Min.: 1
Mult.: 1

Enclosure Light LED White (Neutral White) 4000 K 685 lm 315.4 mm 91 mm 44 mm IP20 9.8 W Installation Coupler Snap-In Plastic PLD E 608