100 Mb/s Routers

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Teltonika Routers Cellular Router CAT6, 4G/3G/2G/LTE , Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O. Region: Europe, The Middle East, Africa, Australia, New Zealand. EU power supply unit 4In Stock
5Expected 31/08/2026
Min.: 1
Mult.: 1

Routers 100 Mb/s 2 x RJ45 Ethernet 9 V 30 V - 40 C + 75 C 32 MB IP30 DDR3 3.5 W 128 MB Bulk
Doodle Labs Routers Smart Radio: 900 MHz Xtreme - External
26In Stock
Min.: 1
Mult.: 1

Mesh Routers MIPS 24K 902 MHz to 928 MHz 100 Mb/s 2 Ethernet, 1 UART, 2 USB Ethernet, UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 RAM 9 W 64 MB GRE, L2TP, STP, VPN
Advantech Routers LTE,3ETHTH,USB,2I/O,SD,232,485,2SIM
5In Stock
Min.: 1
Mult.: 1

LTE Routers SmartFlex 2.4 GHz, 5 GHz 100 Mb/s 3 Ethernet, 1 USB, 2 RS232/RS-485 Ethernet, RS-232, RS-485, USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O Regions: Europe, Australia, Asia-Pacific, Power supply: European Power Supply Unit 47In Stock
70On Order
Min.: 1
Mult.: 1

Routers 580 MHz 100 Mb/s 2 SPI 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB WPA, WPA2, WPA3 Bulk
Teltonika Routers Routers 4G CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. RS232 and RS485. microSD. Active and passive PoE in. Regions: Latin America. No PSU added.
17In Stock
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 100 Mb/s 2 Ethernet, RS-485 9 VDC 57 VDC - 40 C + 75 C 83 mm x 83 mm x 25 mm 32 MB IP30 DDR2 3.5 W 128 MB WPA2 Bulk
Doodle Labs Routers Smart Radio: 900 MHz Embedded Xtreme Mesh
8In Stock
Min.: 1
Mult.: 1

Advanced MIMO Mesh Routers 902 MHz to 928 MHz 100 Mb/s 1 Port Ethernet, RJ-45, UART, USB 6 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm IP50 3.4 W VPN, L2TP, GRE, STP Bulk
Teltonika Routers industrial wireless access point with passive PoE-in. Seamless Wi-Fi 4 with Wi-Fi mesh & Fast Roaming. 2 x 10/100 RJ45. 1 x 3-pin power connector tailored for industrial use. Region: Global. No PSU added. 476In Stock
20On Order
Min.: 1
Mult.: 1

580 MHz 100 Mb/s Ethernet 9 VDC 30 VDC - 40 C + 75 C 113.1 mm x 68.6 mm x 25 mm WAP-PSK, WAPA2-PSK, WPA3-SAE, OWE


Teltonika Routers 4G CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. RS232 and RS485. microSD. Active and passive PoE in. Regions: Europe, Australia, Asia-Pacific. No PSU added. 151In Stock
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 100 Mb/s 2 Port RS-232 9 VDC 57 VDC - 40 C + 75 C 83 mm x 25 mm x 83 mm 32 MB IP30 DDR2 3.5 W 128 MB WPA2-PSK, WPA3-EAP, WPA3-SAE, WPA-EAP Bulk


Teltonika Routers industrial wireless access point with passive PoE-in. Seamless Wi-Fi 4 with Wi-Fi mesh & Fast Roaming. 2 x 10/100 RJ45 and RS232 port. 1 x 3-pin power connector tailored for industrial use.Antenna included.Region: Global. No PSU added. 41In Stock
20Expected 02/10/2026
Min.: 1
Mult.: 1

580 MHz 100 Mb/s Ethernet 9 VDC 30 VDC - 40 C + 75 C 113.1 mm x 68.6 mm x 25 mm WAP-PSK, WAPA2-PSK, WPA3-SAE, OWE
Teltonika Routers Industrial Ethernet Router, 2 x Ethernet ports, DIN rail, and an industrial 3-pin connector, RutOS, Wi-Fi 4, Modbus, DLMS, DNP3, and OPC UA, RMS. 318In Stock
Min.: 1
Mult.: 1

Routers 580 MHz 100 Mb/s 2 Port Ethernet 9 VDC 30 VDC - 40 C + 75 C 113.1 mm x 25 mm x 68.6 mm 16 MB IP30 DDR2 2 W 128 MB
Teltonika Routers Industrial Ethernet Router, RS232 serial interface, 2 x Ethernet ports, DIN rail, and an industrial 3-pin connector, RutOS, Wi-Fi 4, Modbus, DLMS, DNP3, and OPC UA, RMS. 50In Stock
Min.: 1
Mult.: 1

Routers 580 MHz 100 Mb/s 2 Port Ethernet 9 VDC 30 VDC - 40 C + 75 C 113.1 mm x 25 mm x 68.6 mm 16 MB IP30 DDR2 2 W 128 MB
Teltonika Routers Routers 4G/3G/2G/LTE CAT6, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet. Regions: EMEA, Australia, Brasil. European power supply. 27In Stock
Min.: 1
Mult.: 1

Routers Mediatek, MIPS 24KEc 580 MHz 100 Mb/s 9 VDC 30 VDC - 40 C + 75 C 93.2 mm x 100 mm x 30 mm 16 MB IP30 DDR2 4.7 W 128 MB
Teltonika Routers Routers Managed Ethernet router. 5 x Fast Ethernet ports, USB 2.0. Region: Europe, EMEA. European power supply unit 166In Stock
230On Order
Min.: 1
Mult.: 1

Routers Mediatek, MIPS 24KEc 580 MHz 100 Mb/s USB 9 VDC 30 VDC - 40 C + 75 C 100 mm x 30 mm x 85 mm 16 MB IP30 DDR2 3.8 W 128 MB
Doodle Labs Routers 2.4 GHz WiFi Embedded Xtreme Mesh
71In Stock
Min.: 1
Mult.: 1

Advanced MIMO Mesh Routers 2.4 GHz 100 Mb/s 1 Port Ethernet, RJ-45, UART, USB 6 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm IP50 3.4 W VPN, L2TP, GRE, STP Bulk
ProSoft Technology Routers CANopen Router Module 1In Stock
Min.: 1
Mult.: 1

Routers 100 Mb/s 2 Port Ethernet, Serial 10 VDC 32 VDC - 20 C + 70 C 148 mm x 34 mm x 116 mm IP20 2.2 W
Phoenix Contact Routers FL mGuard RS4000 VPN 4In Stock
Min.: 1
Mult.: 1

Network Security Appliances 330 MHz 100 Mb/s 2 Port Ethernet, RJ-45 24 V 24 V - 20 C + 60 C 130 mm x 114 mm x 45 mm IP20
Digi Routers Digi IX20 - CAT-M1, Dual Ethernet, RS-232, Wi-Fi, No Accessories 3In Stock
Min.: 1
Mult.: 1
Cellular Routers 1.9 GHz, 2.4 GHz, 5 GHz 100 Mb/s 1 RS-232, 2 Ethernet Ethernet 9 VDC 30 VDC - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB IP30 RAM 2.5 W, 6 W 256 MB WPA
Doodle Labs Routers Smart Radio: 5 GHz Xtreme - External
4In Stock
Min.: 1
Mult.: 1

Smart Radios MIPS 24K 5.725 GHz to 5.875 GHz 100 Mb/s 2 Port UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 2.5 W, 10 W 64 MB GRE, L2TP, STP, VPN
Doodle Labs Routers Smart Radio: 2.4 GHz Xtreme - External
18Expected 07/09/2026
Min.: 1
Mult.: 1

Mesh Routers MIPS 2.4 GHz to 2.482 GHz 100 Mb/s 2 Ethernet, 1 UART, 2 USB Ethernet, UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 RAM 14 W 64 MB GRE, L2TP, STP, VPN
Doodle Labs Routers Smart Radio: 5 GHz Xtreme - Embedded
22Expected 30/09/2026
Min.: 1
Mult.: 1

Smart Radios MIPS 24K 5.725 GHz to 5.875 GHz 100 Mb/s 2 Port UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm 32 MB IP50 DDR2 2.5 W, 10 W 64 MB GRE, L2TP, STP, VPN
Advantech Routers Cellular Router, Cat4, NAM 1x ETH
32On Order
Min.: 1
Mult.: 1

Routers ARM926EJ-S 600 MHz 100 Mb/s Ethernet 9 VDC 48 VDC - 40 C + 75 C 103 mm x 95 mm x 25 mm 64 MB IP30 3.3 W 128 MB
Advantech Routers Global LAN,2xETH,1xRS232,1xRS485,WIFI,NO
3Expected 03/09/2026
Min.: 1
Mult.: 1

Routers ARM Cortex A8 1 GHz 100 Mb/s 2 x RJ45, 2 x Serial Bluetooth, Ethernet, RS-232/485, WiFi 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB AES, WEP, WPA, WPA2, TKIP
Siretta Routers QUARTZ-LITE 4G/3G EU FREQ WITH 2 LAN / 1 SIM Non-Stocked Lead-Time 8 Weeks
Min.: 10
Mult.: 10
Routers 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 100 Mb/s 2 LAN, 1 SIM LAN 7.5 V 32 V - 30 C + 70 C 103 mm x 73.5 mm x 23.5 mm
Siretta Routers QUARTZ 4G/3G EU FREQ WITH 2 LAN/ 2 SIM / RS232 / 3DIO + ACCESSORIES Non-Stocked Lead-Time 8 Weeks
Min.: 10
Mult.: 1

Routers 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 100 Mb/s 2 LAN, 1 Serial, 2 SIM LAN 5 V 32 V - 30 C + 70 C 102 mm x 100 mm x 42 mm Bulk
Siretta Routers QUARTZ-LITE 4G/3G EU FREQ WITH 2 LAN/ 1 SIM / GPS + ACCESSORIES Non-Stocked Lead-Time 8 Weeks
Min.: 10
Mult.: 10
Routers 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 100 Mb/s 2 LAN, 1 SIM LAN 7.5 V 32 V - 30 C + 70 C 103 mm x 73.5 mm x 23.5 mm