FLK-PTI120 9HZ 400C

Fluke
676-PTI120-9HZ-400C
FLK-PTI120 9HZ 400C

Mfr.:

Description:
Thermal Imaging Cameras 120X90 THERMAL IMAGER; BY2; 9 HZ; 400C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Thermal Imaging Cameras
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Cameras
Pocket
120 x 90
- 20 C to + 150 C
USB
60 mK
2 %
LCD
Brand: Fluke
Cable Type: USB
Field of View - FoV: 50 deg x 38 deg
Focus: Fixed
Height: 89 mm
Length: 25 mm
Product Type: Thermal Imagers
Series: PTi120
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 127 mm
Part # Aliases: 5302512
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9013809100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electric Vehicle Charging Stations

As the electric vehicle (EV) market grows, so does the need for EV supply equipment (EVSE), ranging from installation to critical infrastructure maintenance. Fluke has engineered a variety of solutions that address the safety and reliability needs of EV charging stations. This eMobility-focused portfolio includes electrical testers, insulation testers, thermal cameras, and EVSE testers. These products help users perform fast, accurate measurements for efficient routine checks as well as EVSE troubleshooting, all while providing high levels of safety.

PTi120 Pocket Thermal Imagers

Fluke PTi120 Pocket Thermal Imagers feature a 3.5" LCD touchscreen, an IP54 enclosure rating, and a 120 x 90 infrared resolution. These imagers automatically organize and file thermal images with Fluke Connect® Asset Tagging and upload images instantly for storage. Fluke PTi120 Pocket Thermal Imagers resist water and dirt, can withstand a drop of up to 1 meter, and operate in a -20°C to +150°C temperature range.

Availability

Stock: