DS80-4

Xvisio
430-DS80-4
DS80-4

Mfr.:

Description:
Cameras & Camera Modules Integrated Edge-side Multimodal Spatial Computing Engine,High-Precision, High-Frame-Rate Quad-Camera SLAM; RGB-D; Active & Passive Depth Sensing; AI Capabilities; Cross-Platform SDK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Xvisio
Product Category: Cameras & Camera Modules
RoHS:  
Cameras & Accessories
Intelligent Sensing Module
1280 x 800, 640 x 400
UART, USB
High-performance SOC
50 fps
5 V
VGA
119 mm x 23 mm x 24 mm
Brand: Xvisio
Operating Supply Current: 3 A
Series: DS
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525893000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SeerSense® DS80-4 Intelligent Sensing Module

Xvisio SeerSense® DS80-4 Intelligent Sensing Module offers a fusion of VSLAM and depth engine (SGBM), delivering high-precision 3D vision awareness for smarter devices and faster response. This module integrates a high-compute SoC, which helps in achieving "perception as computation". By running high-speed, high-precision VIO, SLAM/CSLAM, and real-time loop closure detection independently on the edge, complex spatial computations are completed within the module. The DS80-4 intelligent sensing module is deeply optimized for low power consumption, easy integration, and high performance, which enables seamless embedding. This module offers a cross-platform SDK with a complete toolchain and open interfaces, simplifying development from hardware access to application deployment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 04/12/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
833,34 € 833,34 €