Common Cathode SMD/SMT LED Displays & Accessories

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP Green CC 2 389In Stock
Min.: 1
Mult.: 1
: 1 000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Green 573 nm Common Cathode 5 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Double Red 630nm Common Cathode 1 277In Stock
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Red 650 nm Common Cathode 30 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories AlphaNum Yel 590nm Common Cathode 866In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 10.16 mm Yellow 590 nm Common Cathode 46000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Tube
Kingbright LED Displays & Accessories Single Red 630nm Common Cathode 1 075In Stock
1 950Expected 31/08/2026
Min.: 1
Mult.: 1
: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Red 630 nm Common Cathode 30400 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Green 570nm Common Cathode 1 124In Stock
800Expected 31/08/2026
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Green 570 nm Common Cathode 17400 ucd 10 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Single Red 630nm Common Cathode 2 878In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Red 630 nm Common Cathode 26000 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 28mcd 2V Super Red 1 099In Stock
Min.: 1
Mult.: 1
: 1 100

LED Displays 7 Segment 1 Digit 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 635 nm Common Cathode 15 mcd, 28 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Blue 462nm 6mcd CC SD 7 Segment 2 019In Stock
Min.: 1
Mult.: 1
: 1 000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Blue 470 nm Common Cathode 6 mcd 20 mA 3.3 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 7.5mcd CC DD 7 Segment 4 353In Stock
Min.: 1
Mult.: 1
: 1 000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Red 630 nm Common Cathode 7.5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Blue 462nm 11.2mcd CA SD 7 Segment 1 265In Stock
Min.: 1
Mult.: 1
: 1 000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Blue 467 nm Common Cathode 12.8 mcd 20 mA 2.9 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red AllnGaP Common Cathode 2 484In Stock
Min.: 1
Mult.: 1
: 1 000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Red 644 nm Common Cathode 14.3 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 20mcd CC DD 7 Segment 1 107In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 6.2 mm x 10 mm 15 mm x 19.6 mm x 3.75 mm Red 644 nm Common Cathode 14.3 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red AllnGaP 624nm Common Cathode 7Seg 1 486In Stock
Min.: 1
Mult.: 1
: 1 000

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 19 mm x 12.5 mm x 3.75 mm Red 644 nm Common Cathode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Double Green 570nm Common Cathode 224In Stock
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Green 574 nm Common Cathode 12000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Standard SMD DP 10In Stock
Min.: 1
Mult.: 1
: 250

0.4 in Red 645 nm Common Cathode 27000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Single Green 570nm Common Cathode 744In Stock
Min.: 1
Mult.: 1
: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Green 570 nm Common Cathode 12000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 375In Stock
650Expected 31/08/2026
Min.: 1
Mult.: 1
: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Green 568 nm Common Cathode 10000 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories .3 SINGLE DIG ORANGE 290In Stock
550Expected 31/08/2026
Min.: 1
Mult.: 1
: 550

LED Displays 7 Segment 1 Digit 7.62 mm 7.3 mm x 12 mm x 3.75 mm Orange 610 nm Common Cathode 46000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 445In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Green 568 nm Common Cathode 5600 ucd 25 mA 2.2 V + 85 C - 40 C SMD/SMT
Kingbright LED Displays & Accessories Single Green 570nm Common Cathode 97In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.4 mm x 19 mm x 3.75 mm Green 570 nm Common Cathode 35500 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Single Red 601nm Common Cathode 432In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.4 mm x 19 mm x 3.75 mm Orange 605 nm Common Cathode 78 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Single Yellow 590nm Common Cathode 392In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.4 mm x 19 mm x 3.75 mm Yellow 590 nm Common Cathode 76 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Blue 15000ucd 470nm Com Cathode Diffused 311In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.4 mm x 19 mm x 3.75 mm Blue 465 nm Common Cathode 15000 ucd 20 mA 3.3 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 28mcd 2V Super Red 266In Stock
Min.: 1
Mult.: 1
: 750

Accessories 7 Segment 1 Digit 19 mm x 12.4 mm x 3.75 mm Red 635 nm Common Cathode 15 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 16mcd CC DD 7 Segment 73In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 8.1 mm x 14.22 mm 19 mm x 25 mm x 3.75 mm Red 644 nm Common Cathode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel