5 x 7 Dot Matrix LED Displays & Accessories

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Kingbright LED Displays & Accessories .7" 5X7 DOT MATRIX RED LED DISPLAY 19In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 0.7 in 12.7 mm x 17.78 mm x 6.4 mm Red 630 nm Cathode Columns, Anode Rows 90000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories Dot Matrix Red 625nm Common Anode 95In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 12.7 mm x 17.78 mm x 6.4 mm Red 617 nm Common Anode 2500 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Dot Matrix Red 625nm Common Anode 99In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 37.65 mm x 53 mm x 8.45 mm Red 617 nm Common Anode 12 mcd 10 mA 1.9 V + 85 C - 40 C Through Hole Bulk
Broadcom / Avago LED Displays & Accessories Red 637nm 1x4 Alphanumeric 4In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 2.11 mm x 3.71 mm 17.78 mm x 10.16 mm x 5.08 mm Red 645 nm Anode Columns, Cathode Rows 230 ucd 5 mA 5 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 1x4 Alphanumeric 8In Stock
1 040On Order
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 2.54 mm x 4.57 mm 21.46 mm x 11.43 mm x 5.31 mm Red 637 nm Anode Columns, Cathode Rows 230 ucd 5 mA 5 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Green 574nm 1x4 Alphanumeric 5In Stock
140Expected 23/08/2027
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 2.11 mm x 3.71 mm 17.78 mm x 10.16 mm x 5.08 mm Green 574 nm Anode Columns, Cathode Rows 252 ucd 5 mA 3.3 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 1x4 Alphanumeric 41In Stock
240On Order
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 2.54 mm x 4.57 mm 21.46 mm x 11.43 mm x 5.31 mm Red 641 nm Anode Columns, Cathode Rows 128 ucd 5 mA 3.3 V + 85 C - 40 C Through Hole HCMS Tube
Kingbright LED Displays & Accessories Dot Matrix Grn 568nm Common Anode 115In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 37.65 mm x 53 mm x 8.45 mm Green 568 nm Common Anode 15 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories YELLOW DIFFUSED 5X7 DOT MATRIX 156In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 37.65 mm x 53 mm x 8.45 mm Yellow 588 nm Common Anode 9 mcd 20 mA 2.1 V + 85 C - 40 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Yellow 585nm 1x4 Alphanumeric
123On Order
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 5 mm x 7 mm 20.01 mm x 8.43 mm x 2.54 mm Yellow 585 nm Anode Columns, Cathode Rows 2.4 mcd 6.2 mA 5 V + 100 C - 55 C Through Hole HCMS Tray
Broadcom / Avago LED Displays & Accessories Green 574nm 1x8 Alphanumeric
1 063Expected 17/09/2026
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.11 mm x 3.71 mm 35.56 mm x 10.16 mm x 5.08 mm Green 574 nm Anode Columns, Cathode Rows 114 ucd 10 mA 5 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Green 574nm 1x4 Alphanumeric
500On Order
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 2.54 mm x 4.57 mm 21.46 mm x 11.43 mm x 5.31 mm Green 574 nm Anode Columns, Cathode Rows 114 ucd 5 mA 5 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Yelow 585nm 1x8 Alphanumeric
570On Order
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.54 mm x 4.57 mm 42.93 mm x 11.43 mm x 5.31 mm Yellow 585 nm Anode Columns, Cathode Rows 64 ucd 10 mA 5 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Green 574nm 1x8 Alphanumeric
2 590On Order
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.54 mm x 4.57 mm 42.93 mm x 11.43 mm x 5.31 mm Green 574 nm Anode Columns, Cathode Rows 114 ucd 10 mA 5 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Green 572nm 1x8 Alphanumeric
1 410On Order
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.11 mm x 3.71 mm 35.56 mm x 10.16 mm x 5.08 mm Green 574 nm Anode Columns, Cathode Rows 1000 ucd 10 mA 3.3 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Red 626nm Low Power Hexadecimal
702On Order
Min.: 1
Mult.: 1

5 x 7 Dot Matrix 1 Digit 7.4 mm Red 626 nm 140 ucd 5 V + 85 C - 55 C Through Hole HDSP Tray
Broadcom / Avago LED Displays & Accessories Yellow 585nm 5x7 Smart Display
812On Order
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 5 mm x 7 mm 70.87 mm x 19.41 mm x 6.6 mm Yellow 583 nm 7.5 mcd 300 mA 5 V + 85 C - 45 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 574nm 5x7 Smart Display
810On Order
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 5 mm x 7 mm 70.87 mm x 19.41 mm x 6.6 mm Green 568 nm 7.5 mcd 300 mA 5 V + 85 C - 45 C Through Hole HDSP Tube
LITEON LED Displays & Accessories Super Red Dot Matrix
2 464Expected 07/12/2026
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 12.66 mm x 17.74 mm x 6.3 mm Red 631 nm Common Anode 3400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 1x8 Alphanumeric
90Expected 23/08/2027
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.54 mm x 4.57 mm 42.93 mm x 11.43 mm x 5.31 mm Red 645 nm Anode Columns, Cathode Rows 230 ucd 10 mA 5 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Red 624nm 1x8 Alphanumeric
34Expected 26/08/2026
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.54 mm x 4.57 mm 42.93 mm x 11.43 mm x 5.31 mm Red 635 nm Anode Columns, Cathode Rows 2300 ucd 10 mA 3.3 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Green 572nm 1x8 Alphanumeric
110Expected 22/09/2027
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.54 mm x 4.57 mm 42.93 mm x 11.43 mm x 5.31 mm Green 574 nm Anode Columns, Cathode Rows 1000 ucd 10 mA 3.3 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Red 626nm Hex and Numeric
75Expected 19/11/2026
Min.: 1
Mult.: 1

5 x 7 Dot Matrix 1 Digit 7.4 mm Red 626 nm 620 ucd 5 V + 85 C - 55 C Through Hole HDSP Tray
Broadcom / Avago LED Displays & Accessories Green 574nm Hex and Numeric
21Expected 04/01/2027
Min.: 1
Mult.: 1

5 x 7 Dot Matrix 1 Digit 7.4 mm Green 574 nm 1100 ucd 5 V + 85 C - 55 C Through Hole HDSP Tray
Broadcom / Avago LED Displays & Accessories Green 574nm Hex and Numeric
75Expected 06/11/2026
Min.: 1
Mult.: 1

5 x 7 Dot Matrix 1 Digit 7.4 mm Green 574 nm 1100 ucd 5 V + 85 C - 55 C Through Hole HDSP Tray