LITEON LED Displays & Accessories

Results: 715
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
LITEON LTC-4724KR-15
LITEON LED Displays & Accessories N/D LTC-4724KR-15 C/D DISPLAY 17In Stock
Min.: 1
Mult.: 1

Tube
LITEON LED Displays & Accessories Red
2 800Expected 26/10/2026
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.12 mm x 13.8 mm 25.2 mm x 18.62 mm x 8.27 mm Red 623 nm Without Common Pin 2300 ucd 20 mA 3.5 V + 60 C - 20 C Through Hole Tube
LITEON LED Displays & Accessories Red, Low Current 0.56", CCRHD
28 746On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 624 nm Common Cathode 17 mcd 25 mA 2.1 V + 105 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Green, Low Current 0.3", CARHD
5 148Expected 21/10/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 3.94 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Green 569 nm Common Anode 1600 ucd 20 mA 2.1 V + 105 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Red Low Current
2 997Expected 31/08/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 6 mm x 10 mm 19.86 mm x 12.8 mm x 7 mm Red 631 nm Common Cathode 650 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Super Red Dot Matrix
2 464Expected 07/12/2026
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 12.66 mm x 17.74 mm x 6.3 mm Red 631 nm Common Anode 3400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Hi Eff Red CCRHD
4 382Expected 14/12/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.78 mm x 7.65 mm 9.85 mm x 18.75 mm x 5.08 mm Red 623 nm Common Cathode 800 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Red-Org CCRHD
3 831Expected 26/10/2026
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.56 in Red, Orange 630 nm Common Cathode 2400 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Red, Low Current 0.3", CARHD
11 622Expected 28/10/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 3.94 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 624 nm Common Anode 12000 ucd 20 mA 2.1 V + 105 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories N/D LTC-3743KD-J C/D DISPLAY
1 678Expected 26/10/2026
Min.: 1
Mult.: 1
LED Displays 7 Segment 4 Digit 7.4 mm 36 mm x 13.5 mm 6.5 mm Red Common Cathode 34700 ucd 20 mA 2.6 V + 105 C - 35 C SMD/SMT Tube
LITEON LED Displays & Accessories 1-Digit SMD Display Red Low-Cur .40
2 645On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Red 638 nm Common Cathode 650 ucd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
LITEON LTC-2723G
LITEON LED Displays & Accessories 4 Digit, Green 2 835In Stock
45Expected 26/10/2026
Min.: 1
Mult.: 1

7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Green 569 nm Common Cathode 2 mcd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTP-2057AKR
LITEON LED Displays & Accessories Red, Low Current
2 220Expected 28/09/2026
Min.: 1
Mult.: 1

Through Hole Tube
LITEON LTD-482GC
LITEON LED Displays & Accessories 2 Digit, Green
1 011Expected 10/11/2026
Min.: 1
Mult.: 1

2 Digit Through Hole Tube
LITEON LTP-1457AKA
LITEON LED Displays & Accessories Amber
400Expected 26/10/2026
Min.: 1
Mult.: 1

Through Hole Tube
LITEON LTP-3784G-01
LITEON LED Displays & Accessories Green
480Expected 31/08/2026
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.16 mm x 13.8 mm 25.12 mm x 21.15 mm x 7.8 mm Green 569 nm Common Cathode 2300 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 4 Digit, Red Low Current Non-Stocked Lead-Time 12 Weeks
Min.: 1 440
Mult.: 16

7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Red 657 nm Common Anode 0.75 mcd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Yell 3 Dig 0.28" Ht SMD Blk w/Wht Seg Non-Stocked Lead-Time 12 Weeks
Min.: 1 200
Mult.: 600
: 600

7 Segment 3 Digit SMD/SMT Reel
LITEON LED Displays & Accessories 3 Digit, Red Low Current Non-Stocked Lead-Time 10 Weeks
Min.: 1 012
Mult.: 1 012

LED Displays 7 Segment 3 Digit 4.85 mm x 7 mm 10 mm x 22.64 mm x 6.1 mm Red 640 nm Common Cathode 600 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Blue 4 Dig 0.28" Ht 466nm 3000ucd Non-Stocked Lead-Time 12 Weeks
Min.: 304
Mult.: 16

7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Blue 466 nm Common Cathode 3 mcd 20 mA 3.8 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Org 4 Dig 0.36" Ht 621nm 2000ucd Non-Stocked Lead-Time 12 Weeks
Min.: 1 342
Mult.: 22

4 Digit Through Hole Tube
LITEON LED Displays & Accessories 3 Digit, Yellow Non-Stocked Lead-Time 12 Weeks
Min.: 1 003
Mult.: 17

3 Digit Through Hole Tube
LITEON LED Displays & Accessories 4 Digit, Green Non-Stocked Lead-Time 12 Weeks
Min.: 1 056
Mult.: 12

4 Digit Through Hole Tube
LITEON LED Displays & Accessories 4 Digit, Green Low Current Non-Stocked Lead-Time 10 Weeks
Min.: 3 168
Mult.: 12

LED Displays 7 Segment 4 Digit 10 mm Green 572 nm Common Anode 464 mcd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 4-Dig Green 0.4" Display Clock Non-Stocked Lead-Time 12 Weeks
Min.: 1 056
Mult.: 12

LED Displays Clock 4 Digit 10 mm Green 569 nm Common Anode 2200 ucd 20 mA + 85 C - 35 C Tube