+ 85 C LED Lighting Driver ICs

Results: 956
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Lumissil IS31LT3350-V1SDLS2-TR
Lumissil LED Lighting Driver ICs 40V LED driver Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Output Buck 750 mA SOT89-5 40 V 6 V 1 MHz IS31LT3350 - 40 C + 85 C Reel
Lumissil IS31BL3506B-TTLS2-TR
Lumissil LED Lighting Driver ICs 35V Step-up convert w/int MOSFET Non-Stocked Lead-Time 20 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

1 Output Boost 2.2 A 5.5 V 2.7 V 1 MHz Adjustable IS31BL3506B - 40 C + 85 C Reel
Lumissil IS31BL3508A-STLS2-TR
Lumissil LED Lighting Driver ICs 1.0Mhz Boost Convert 38V int. MOSFET Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3 000

1 Output Boost 1.6 A 5.5 V 2.7 V 1 MHz Adjustable IS31BL3508A - 40 C + 85 C Reel, Cut Tape, MouseReel
Lumissil IS32FL3236A-TQLA3-TR
Lumissil LED Lighting Driver ICs 36 Channels constant current LED driver(38mA) with 256steps PWM control Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
36 Output 38 mA eTQFP-48 5.5 V 2.7 V 22 kHz - 40 C + 85 C Reel

Analog Devices / Maxim Integrated LED Lighting Driver ICs High-Efficiency, 40V Step-Up Converters

1 Output Boost 480 mA TDFN-8 5.5 V 2.7 V 100 Hz to 10 kHz 40 V MAX1553 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Drvr in SC70 w/ Int Schottky

1 Output Boost 2 mA SC-70-8 12 V 2.5 V 2.3 MHz 27 V LT3491 - 40 C + 85 C Reel, Cut Tape, MouseReel