SMD/SMT MouseReel LED Lighting Driver ICs

Results: 1 408
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Texas Instruments LED Lighting Driver ICs Simple LED Drvr for MR16 and AR111 App A A 595-TPS92560DGQRNOPB 1In Stock
Min.: 1
Mult.: 1
: 1 000

1 Output Boost, SEPIC 300 mA MSOP-PowerPad-10 42 V 6.5 V 1 MHz to 1.5 MHz Adjustable TPS92560 - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 12-channel automotiv e 40-V high-side LE
2 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 000

12 Output Boost, Buck 75 mA 40 V 4.5 V 32.15 MHz 4.75 V to 5.25 V TPS929120 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch
12 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

1 Output Linear 40 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs HI EFF CHARGE PUMP 6CH 120MA 2.7V-5.5V
7 500Expected 13/11/2026
Min.: 1
Mult.: 1
: 1 500

6 Output Charge Pump 25 mA QFN-4040-16 5.5 V 2.7 V 500 kHz to 2 MHz Adjustable AP3156 - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 6-row 85 mA LEDs driver with boost regulator for LCD panel backlights
6 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

6 Output Boost 85 mA QFN-EP-24 36 V 4.5 V 250 kHz to 1 MHz 36 V ALED7707 - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs 16 CH LED DVR
8 000On Order
Min.: 1
Mult.: 1
: 4 000

16 Output Boost 40 mA QFN-24 5.5 V 3 V 30 MHz 19 V LED1642GW - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 1.5A MAX CONSTANT CURRENT LED DRIVER
6 000Expected 27/08/2027
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 1.5 A DFN-8 40 V 4.5 V 50 kHz Adjustable STCS1 - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs LED Front Panel 3V SUPPLY
2 926Expected 11/01/2027
Min.: 1
Mult.: 1
: 1 000

14 Output Boost, Buck 40 mA SOIC-24 5.5 V 4.5 V 1 MHz Adjustable STLED316S - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs Smart Non-isolated PFC Buck LED Driver
6 842On Order
Min.: 1
Mult.: 1
: 2 500

1 Output Buck 250 mA SOIC-8 20 V 20 V 250 kHz Adjustable FL7701 - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs 32V Output Non-synch Boost LED Driver
5 538Expected 26/10/2026
Min.: 1
Mult.: 1
: 3 000

1 Output Boost 200 mA SOT-23-5 5.5 V 2.4 V 500 kHz 32 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 12-channel I2C const ant-current RGB LED
4 453Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

12 Output Boost 35 mA WQFN-20 5.5 V 2.7 V 29 kHz 5.5 V LP5012 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 4 CHANNEL FLEXLED DR IVER
8 980Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

4 Output Linear 100 uA to 25.5 mA 5.5 V 2.7 V 0 V to 5.5 V LP5810 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 18-channel RGB LED d river with 8-bit an
5 911Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

18 Output Boost, Buck 50 mA VQFN-32 5.5 V 2.7 V 31.2 MHz Adjustable LP5861 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Automotive display L ED-backlight with f
6 000On Order
Min.: 1
Mult.: 1
: 3 000

4 Output Boost, SEPIC 150 mA VQFN-32 48 V 3 V 100 kHz to 2.2 MHz 48 V LP8864S - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Automotive display L ED-backlight driver
2 920Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

6 Output Boost, SEPIC 200 mA VQFN-32 48 V 3 V 100 kHz to 2.2 MHz 48 V LP8866 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Automotive display L ED-backlight with s
2 977Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

6 Output Boost, SEPIC 150 mA VQFN-32 48 V 3 V 100 kHz to 2.2 MHz 48 V LP8866S - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs AC Adj LED Driver
4 500Expected 15/10/2026
Min.: 1
Mult.: 1
: 500

1 Output Boost, Buck 500 mA TO-263-7 42 V 4.5 V 10 kHz 16 V TL4242 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Constant-Current LED Sink A 595-TLC59 A 595-TLC5917IPW
3 348Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 000

8 Output Boost 120 mA TSSOP-16 5.5 V 3 V 30 MHz 20 V TLC5917 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Automotive 8-channe l local-dimming back
3 000Expected 15/02/2027
Min.: 1
Mult.: 1
: 3 000

8 Output 60 mA TSOT-23-5 16 V TLC69621-Q1 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Automotive 8-channe l local-dimming back
3 000Expected 15/02/2027
Min.: 1
Mult.: 1
: 3 000

8 Output 60 mA TSOT-23-5 16 V TLC69623-Q1 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Automotive 8-channe l 100mA functional
3 000Expected 15/02/2027
Min.: 1
Mult.: 1
: 3 000

8 Output 100 mA TSOT-23-5 16 V TLC69632-Q1 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Auto Pwr Logic 12B S hift Regstr LED Dvr
3 988Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

12 Output Boost 50 mA SOIC-20 5.5 V 3 V 10 MHz 40 V TLC6C5912 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs White LED Driver A 5 95-TPS61161DRVT A 5 A 595-TPS61161DRVT
6 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

1 Output Boost 700 mA WSON-6 18 V 2.7 V 600 kHz 38 V TPS61161 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 4-V to 30-V input vo ltage 1.5-A output
42 959On Order
Min.: 1
Mult.: 1
: 3 000

1 Output Buck 1.5 A SOT-23-6 30 V 4 V 1 MHz Adjustable TPS92200 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 65V 1A buck LED driv er with analog or P
9 000On Order
Min.: 1
Mult.: 1
: 3 000

1 Output Buck 1 A WSON-8 63 V 4.5 V 1 MHz 0 V to 63 V TPS922050 - 40 C + 85 C Reel, Cut Tape, MouseReel