SMD/SMT Reel LED Lighting Driver ICs

Results: 2 342
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 120mA 12 000In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

1 Output Linear 120 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 12 458In Stock
30 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Linear 150 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 17 751In Stock
33 000Expected 30/10/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Linear 15 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 9 800In Stock
Min.: 1
Mult.: 1
Max.: 580
: 3 000

1 Output Linear 15 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 39 267In Stock
27 000Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Linear 40 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 40mA 20 980In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3 000

1 Output Linear 40 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 50mA 11 741In Stock
15 000Expected 27/01/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Linear 50 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Linear LED Driver 16 775In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 3 420
: 3 000

1 Output Linear 15 mA SOT-25-5 60 V 4.5 V 200 Hz 4 V AL5816 - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 26 423In Stock
Min.: 1
Mult.: 1
Max.: 430
: 2 500

1 Output Buck 3 A SOIC-8 40 V 4.5 V 250 kHz Adjustable - 40 C + 105 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 6 479In Stock
20 000On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

1 Output Buck 1.5 A MSOP-8 40 V 4.5 V 250 kHz 36 V AL8861 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 42 096In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

1 Output Buck 1.5 A SOT-89-5 40 V 4.5 V 250 kHz 36 V AL8861 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch U-DFN3030-6 T&R 1.5K 20 593In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

1 Output Buck 1 A U-DFN3030-6 60 V 5 V 1 MHz Adjustable - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 55V 1A STEP-DOWN CONVERTER, AEC-Q100 7 143In Stock
Min.: 1
Mult.: 1
Max.: 260
: 2 500

1 Output Buck 1 A SOIC-8 55 V 5 V 1 MHz Adjustable AL8862Q - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED Offline Driver 10V 300kHz 500V 10 165In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 2 940
: 2 500

1 Output Boost, Buck 10 mA SOIC-8 277 V 85 V 300 kHz Adjustable AL99 - 40 C + 105 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 7.5V LED Driver PWM 85 to 265VAC Mosfet 4 954In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck SOIC-8 277 V 85 V 300 kHz Adjustable AL99 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs White LED Step-Up 1.2Mhz 0.22uF 9 382In Stock
Min.: 1
Mult.: 1
Max.: 510
: 3 000

1 Output Boost 550 mA SOT-23-6 16 V 2.5 V 1.2 MHz Adjustable AP3019 - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs White LED Step-Up 1.4A 4.7uH 0.47uF 13 610In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3 000

1 Output Boost 1.4 A SOT-23-6 16 V 2.7 V 1 MHz Adjustable AP3031 - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs White LED Step-Up 1.4A 6.8uH 200mV 19 240In Stock
15 000Expected 19/03/2027
Min.: 1
Mult.: 1
Max.: 740
: 3 000

1 Output Boost 1.4 A SOT-23-6 9 V 2.7 V 1 MHz 38 V AP3032 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs WH LED STEP-UP DC/DC CONV 2-6 LED 11 815In Stock
15 000Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Boost 750 mA SOT-26 5.5 V 2.7 V 1.2 MHz Adjustable AP5724 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs WH LED STEP-UP DC/DC CONV 2-6 LED 7 029In Stock
Min.: 1
Mult.: 1
Max.: 510
: 3 000

1 Output Boost 750 mA SOT-26 5.5 V 2.7 V 1.2 MHz 26 V AP5725 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs BOOST/BUCK 60V 1A 0.5MHz 6 596In Stock
Min.: 1
Mult.: 1
Max.: 350
: 2 500

1 Output Buck 1 A SO-8 EP 60 V 8 V 700 kHz Adjustable AP8802 - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs BUCK LED DRIVER 30V 3W 4 254In Stock
6 000Expected 10/02/2027
Min.: 1
Mult.: 1
: 3 000

1 Output Buck 1 A TSOT-23-5 30 V 8 V 700 kHz Adjustable AP8803 - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Transistor LED Drvr 8 390In Stock
Min.: 1
Mult.: 1
Max.: 350
: 3 000

1 Output Linear 350 mA U-DFN2020-6 40 V 1.4 V 25 kHz 40 V - 55 C + 150 C AEC-Q100 Reel, Cut Tape

Diodes Incorporated LED Lighting Driver ICs 1A SD CONSTANT CRNT HI EFF LED DVR 22 435In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Linear 1 A 6 V 2.5 V 1.5 MHz Adjustable PAM28 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 1A LED DVR W/ INTERNAL SWITCH 3 132In Stock
Min.: 1
Mult.: 1
Max.: 80
: 1 000

1 Output Buck 1 A SOT-89-5 40 V 6 V 233 kHz to 1 MHz Adjustable PAM2861 - 40 C + 85 C Reel, Cut Tape, MouseReel