+ 85 C SMD/SMT Fibre Optic Transceivers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Rate Form Factor or Case Style Transmission Distance Wavelength Connector Type Fibre Type Minimum Operating Temperature Maximum Operating Temperature Series Product Rise Time Emitting Source Operating Supply Voltage Application
Broadcom / Avago Fibre Optic Transceivers MM LC SFF FE OC3
374On Order
Min.: 1
Mult.: 1

125 MBd SFF 1310 nm LC Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers 1310nm Multimode 125MBd SFF Transcver
160Expected 30/10/2026
Min.: 1
Mult.: 1

125 MBd SFF 1310 nm LC Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V Ethernet
Stratos / Cinch Connectivity Solutions Fibre Optic Transceivers Low Rider Ethernet 1310 nm LVPECL Non-Stocked
No
125 MBd SFF 2 km 1310 nm LC Multimode - 40 C + 85 C Transceivers LED 3.3 V Ethernet
Stratos / Cinch Connectivity Solutions Fibre Optic Transceivers Low Rider GigE 850 TTL 550nm MMF N/A
No
1.2 GBd SFF 850 nm LC Multimode - 40 C + 85 C Transceivers 3.3 V Fibre Channel
Stratos / Cinch Connectivity Solutions Fibre Optic Transceivers Low Rider 1x/2x FC 850 TTL Non-Stocked
No
1.0625 GBd, 2.125 GBd SFF 850 nm LC Multimode - 40 C + 85 C Transceivers 3.3 V Fibre Channel
Stratos / Cinch Connectivity Solutions Fibre Optic Transceivers Low Rider, 2.5G 850nm 15 Non-Stocked Lead-Time 22 Weeks
2.5 GBd 125 m, 150 m 850 nm LC Multimode - 40 C + 85 C Stratos Transceivers 3.3 V