Screw Mount Fibre Optic Transceivers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Rate Transmission Distance Wavelength Connector Type Fibre Type Minimum Operating Temperature Maximum Operating Temperature Series Product Rise Time Operating Supply Voltage Application
Stratos / Cinch Connectivity Solutions Fibre Optic Transceivers FRONT LOADER GIGABIT ETHERNET, 850, MMF 4In Stock
15On Order
400,64 €
358,53 €
Min.: 1
Mult.: 1
1.25 GBd 550 m 850 nm LC Multimode - 40 C + 85 C FNF-LT11 Transceivers 0.26 ns 4.5 V Ethernet
Stratos / Cinch Connectivity Solutions Fibre Optic Transceivers Gigabit Ethernet 1310 SMF
23Expected 30/04/2027
606,51 €
538,45 €
Min.: 1
Mult.: 1
1.25 GBd 10 km 1310 nm LC Singlemode - 40 C + 85 C FNF-LT11 Transceivers 0.26 ns 3.3 V Ethernet
Amphenol FSI Fibre Optic Transceivers Leap OBT 25G Non-Stocked Lead-Time 25 Weeks
2 762,62 €
Min.: 10
Mult.: 1
300 Gb/s 100 m 850 nm Multimode 0 C + 70 C OBT Transceivers 3.3 V Industrial
Stratos / Cinch Connectivity Solutions Fibre Optic Transceivers FRONT LOADER125 Mbps 1310nm LED, LVTTL Non-Stocked
346,33 €
307,67 €
Min.: 1
Mult.: 1
125 MBd 2 km 1310 nm LC Multimode - 40 C + 85 C FNF-LT11 Transceivers 3 ns 3.3 V Ethernet
Stratos / Cinch Connectivity Solutions Fibre Optic Transceivers Low Rider, GigE, 850nm 550nm MMF ROHS Non-Stocked Lead-Time 54 Weeks
1.25 GBd 550 m 850 nm LC Multimode - 40 C + 85 C LxKx-ST11xx Transmitters 3.3 V Ethernet, Fibre Channel
Stratos / Cinch Connectivity Solutions LTK-ST11MB
Stratos / Cinch Connectivity Solutions Fibre Optic Transceivers Gigabit Ethernet / 1x Fiber Channel Applications 3.3V, 850nm VCSEL, Multimode, Up to 550Meters Non-Stocked Lead-Time 54 Weeks
1.25 GBd 550 m 850 nm LC Multimode - 40 C + 85 C LxKx-ST11xx Transceivers 3.3 V Ethernet, Fibre Channel