Dome Infrared Emitters

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked
Min.: 1 000
Mult.: 1 000

Through Hole 890 nm 2.7 mW/cm2 50 deg 20 mA 1.75 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked Lead-Time 18 Weeks
Min.: 1 500
Mult.: 1 500

Through Hole 890 nm 0.7 mW/cm2 20 deg 20 mA 1.75 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked
Min.: 1 500
Mult.: 1 500

Through Hole 890 nm 0.45 mW/cm2 20 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT 890 nm 24 deg 50 mA 1.8 V 100 mW - 55 C + 125 C Pill Bulk
Everlight Infrared Emitters 3026 SMD IR Emitter 940nm

SMD/SMT 940 nm 8 mW/sr 20 deg 20 mA 1.25 V 100 mW - 40 C + 85 C Side Looker Reel
Everlight Infrared Emitters Infrared LED

Through Hole 850 nm 15 mW/sr 20 deg 20 mA 1.45 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm)
Everlight Infrared Emitters Infrared LED

SMD/SMT 940 nm 1.5 mW/sr 160 deg 20 mA 1.2 V 130 mW - 40 C + 85 C 1206 (3216 metric) Reel