Dome Infrared Emitters

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product. 38In Stock
2 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 870 nm 12 mW/sr 20 mA 1.4 V 100 mW - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR surface emitter high power 850nm 1 002In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 860 nm 2200 mW/sr 5 A 3.9 V - 40 C + 125 C Reel, Cut Tape, MouseReel
LITEON Infrared Emitters IR Emitter 4 011In Stock
Min.: 1
Mult.: 1

Through Hole 875 nm 200 mW/sr 20 mA 1.4 V 230 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Emitter Clear 940nm 1 530In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3.31 mW/sr to 12.63 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 4 760In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 39.84 mW/sr 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 4 204In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 12.63 mW/sr 20 mA 1.2 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Ired 880nm 5mm Water Clr 100mA 401In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 4.81 mW/sr 20 mA 1.3 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR 1 200In Stock
1 800On Order
Min.: 1
Mult.: 1
: 600

SMD/SMT 170 mW/sr 1 A 1.65 V 2.1 W - 40 C + 125 C SMD-3 Reel, Cut Tape, MouseReel
Lumex Infrared Emitters 5mm IRED 30 393In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 60 mW/sr 30 deg 20 mA 1.2 V 150 mW - 25 C + 85 C T-1 3/4 (5 mm) Bulk
ROHM Semiconductor Infrared Emitters IR EMITTER FOR REMOTE CONTROLLER 3 696In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 17.6 mW/sr 27 deg 100 mA 1.3 V 160 mW - 25 C + 85 C Bulk
ROHM Semiconductor Infrared Emitters IR LED HIGH OUTPUT 1 049In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 21 mW/sr 15 deg 50 mA 1.34 V 160 mW - 25 C + 85 C Bulk
LITEON Infrared Emitters High Power IR SMD LED 281In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 940 nm 120 mW/sr 90 deg 1 A 1.6 V 1.8 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters IR LED FOR REMOTE CONTROLLER 711In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 5.6 mW/sr 15 deg 100 mA 1.3 V 160 mW - 25 C + 85 C Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 528In Stock
Min.: 1
Mult.: 1

SMD/SMT 935 nm 1 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters High Intensity 935nm 4 419In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 18 deg 100 mA 1.75 V 5 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 2 779In Stock
4 000Expected 30/09/2026
Min.: 1
Mult.: 1

Through Hole 935 nm 0.4 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 7 130In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 0.55 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 390In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.2 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pig Tail Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1 149In Stock
Min.: 1
Mult.: 1

SMD/SMT 890 nm 1 mW/cm2 24 deg 50 mA 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 461In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1

Through Hole 890 nm 1.5 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1 681In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 6 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm 993In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 5 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters High Intensity 890nm 6 764In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 0.6 mW/cm2 40 deg 20 mA 1.8 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters High Intensity 890nm 2 388In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 2.7 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 1 718In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 210 mW/cm2 50 deg 150 mA 4 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk