Dome Infrared Emitters

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters TOPLED HI PWR IR EMITTER PRE-M 2 000Stock Available
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT 850 nm 55 mW/sr 25 deg 100 mA 1.5 V 180 mW - 40 C + 100 C SMD-4 Reel
ams OSRAM Infrared Emitters CHIPLED HI PWR IR EMIT W/LENS Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT 850 nm 100 mW/sr 20 deg 70 mA 1.6 V 140 mW - 40 C + 85 C SMD-2 Reel
Optek / TT Electronics Infrared Emitters TO-46, GAALAS IR EMITTING DIODE Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

Through Hole 890 nm 3.5 mW/cm2 18 deg 20 mA 2 V 200 mW - 55 C + 125 C TO-46-2 Bulk
Kingbright Infrared Emitters Infrared Transparent 940nm 34deg angle Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Through Hole 940 nm 28 mW/sr 34 deg 20 mA 1.2 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Dialight Infrared Emitters SMD LED, 3528 PLCC-4 with Dome Lens Infrared 850nm Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 2 000
: 2 000

SMD/SMT 850 nm 180 mW/sr 100 mA 1.6 V - 40 C + 100 C PLCC-4 Reel
Dialight Infrared Emitters SMD LED, 3528 PLCC-4 with Dome Lens Infrared 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 2 000
: 2 000

SMD/SMT 940 nm 120 mW/sr 100 mA 1.6 V - 40 C + 100 C PLCC-4 Reel
Dialight Infrared Emitters SMD LED, 1206 with Dome Lens Infrared 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

SMD/SMT 940 nm 26 mW/sr 20 mA 1.4 V - 40 C + 85 C 1206 (3216 metric) Reel
Dialight Infrared Emitters SMD LED, 0603 with Dome Lens Infrared 850nm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 850 nm 25 mW/sr 80 mA 2 V - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape
Dialight Infrared Emitters SMD LED, 0603 with Dome Lens Infrared 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 940 nm 11.5 mW/sr 20 mA 1.8 V - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape
Dialight Infrared Emitters SMD LED, 1208 Side View Infrared 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT 940 nm 43 mW/sr 100 mA 1.4 V - 40 C + 85 C 1208 (3020 metric) Reel
Dialight Infrared Emitters SMD LED, 1209 Side View Infrared 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 4.8 mW/sr 20 mA 1.4 V - 40 C + 85 C 1209 (3216 metric) Reel, Cut Tape
Dialight Infrared Emitters SMD LED, 1206 with Dome Lens Infrared 850nm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 32.5 mW/sr 20 mA 1.4 V - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters RADIAL SMR HI PWR IR EMITTER Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 000

Through Hole 940 nm 230 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR Reel, Cut Tape
ams OSRAM Infrared Emitters RADIAL SMR HI PWR IR EMITTER Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Through Hole 940 nm 230 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR Reel
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

Through Hole 940 nm 130 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL SMR HI PWR IR EMITTER Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 860 nm 270 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR Reel
ams OSRAM Infrared Emitters METAL CAN TO4 IR EMITTER Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Through Hole 860 nm 110 mW/sr 16 deg 100 mA 1.7 V 200 mW - 40 C + 125 C TO-18 Bulk
ams OSRAM Infrared Emitters OSLON P1616 Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT 850 nm 710 mW/sr 70 deg 1 A 3.25 V 3.6 W - 40 C + 105 C SMD-2 Reel
ams OSRAM Infrared Emitters LED ENGIN INFRARED Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 751 mW/sr 1 A 3 V 3.2 W - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm Reel
ams OSRAM Infrared Emitters Infrared 940nm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 000

Through Hole 940 nm 230 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Infrared Emitters IR EMITTER FOR REMOTE CONTROLLER Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Through Hole 940 nm 18.1 mW/sr 16 deg 50 mA 1.3 V 100 mW - 25 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 5mm Trans Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Through Hole 940 nm 12.63 mW/sr 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 850nm Non-Stocked Lead-Time 12 Weeks
Min.: 1 800
Mult.: 600
: 600

SMD/SMT 850 nm 300 mW/sr 1 A 2.5 V - 40 C + 100 C Reel
Broadcom / Avago Infrared Emitters IR Poly, 940nm, Straight Leads Non-Stocked Lead-Time 17 Weeks
Min.: 4 000
Mult.: 1 000

SMD/SMT
Broadcom / Avago Infrared Emitters IR Poly, 940nm, Z-Bend Non-Stocked Lead-Time 17 Weeks
Min.: 4 500
Mult.: 1 500
: 1 500

SMD/SMT Reel