Round Infrared Emitters

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Wurth Elektronik Infrared Emitters WL-TIRC IR THT Blue 5mm 940nm 19In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 30 mW/sr 100 mA 1.3 V 220 mW - 40 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 740nm 8In Stock
10Expected 04/09/2026
Min.: 1
Mult.: 1

Through Hole 740 nm 12 deg 20 mA 1.7 V 1.2 mW - 20 C + 80 C Bulk
LITEON Infrared Emitters Emitter Smoke 940nm
4 990Expected 27/10/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 6.02 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
Dialight Infrared Emitters SMD LED, 3528 PLCC-2 Infrared 850nm Non-Stocked Lead-Time 12 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

SMD/SMT 850 nm 7.25 mW/sr 20 mA 1.5 V - 40 C + 85 C 1311 (3528 metric) Reel
Dialight Infrared Emitters SMD LED, 3528 PLCC-2 Infrared 880nm Non-Stocked Lead-Time 12 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

SMD/SMT 880 nm 2.9 mW/sr 20 mA 1.52 V - 40 C + 85 C 1311 (3528 metric) Reel
Dialight Infrared Emitters SMD LED, 3528 PLCC-2 Infrared 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

SMD/SMT 940 nm 7.5 mW/sr 20 mA 1.4 V - 40 C + 85 C 1311 (3528 metric) Reel
LITEON Infrared Emitters Polyled Emmiter Short Leads Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 1 500
SMD/SMT 15 mW/sr 50 mA 2.15 V 100 mW - 40 C + 85 C Subminiature SMT Bulk
LITEON Infrared Emitters IRED,940,3MM,CLEAR Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 2 000

Through Hole 940 nm 2.71 mW/sr 20 mA 1.2 V 100 mW - 40 C + 85 C
Broadcom / Avago Infrared Emitters IR Lamp,3mm, 850nm,30deg Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 2 000

SMD/SMT 850 nm 26 mW/sr 1.6 mA 1.9 V 126 mW - 40 C + 85 C T-1 (3 mm)
Broadcom / Avago Infrared Emitters IR Lamp,3mm, 850nm,45deg Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 2 000

SMD/SMT 850 nm 26 mW/sr 1.6 mA 1.9 V 126 mW - 40 C + 85 C T-1 (3 mm)
Broadcom / Avago Infrared Emitters IR Lamp,3mm, 940nm,30deg Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 2 000

SMD/SMT 940 nm 23 mW/sr 70 mA 1.8 V 126 mW - 40 C + 85 C T-1 (3 mm)
Broadcom / Avago Infrared Emitters IR Lamp,3mm, 940nm,45deg Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 2 000

SMD/SMT 940 nm 23 mW/sr 70 mA 1.8 V 126 mW - 40 C + 85 C T-1 (3 mm)
LITEON Infrared Emitters Emitter Clear 940nm Non-Stocked Lead-Time 26 Weeks
Min.: 5 000
Mult.: 1 000

Through Hole 940 nm 17.17 mW/sr 20 mA 1.2 V 250 mW - 40 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1650nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

SMD/SMT 1650 nm 50 deg 50 mA 1 V 3.5 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1070nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT 1070 nm 50 deg 50 mA 1.36 V 12.5 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1300nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT 1300 nm 50 deg 50 mA 1.14 V 8 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1460nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT 1460 nm 50 deg 50 mA 1.06 V 5.5 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1900nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT 1900 nm 50 deg 50 mA 980 mV 2.1 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 1100nm SWIR Emitter TO-18 Metal Can Flat Lens Non-Stocked
Min.: 1
Mult.: 1

Through Hole 1100 nm 102 deg 50 mA 1.48 V 18.2 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1300nm SWIR Emitter TO-46 Metal Can Flat Lens Non-Stocked
Min.: 1
Mult.: 1

Through Hole 1300 nm 102 deg 50 mA 1.31 V 8.7 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1720nm SWIR Emitter TO-18 Metal Can Flat Lens Non-Stocked
Min.: 1
Mult.: 1

Through Hole 1720 nm 102 deg 50 mA 1.18 V 4 W - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1900nm SWIR Emitter 3mm Plastic Round Lens Non-Stocked
Min.: 1
Mult.: 1

Through Hole 1900 nm 20 deg 20 mA 800 mV 1.7 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1900nm SWIR Emitter TO-18 Metal Can Flat Lens Non-Stocked
Min.: 1
Mult.: 1

Through Hole 1900 nm 102 deg 20 mA 1.06 V 3 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1040nm SWIR Emitter TO-18 Metal Can Flat Lens Non-Stocked
Min.: 1
Mult.: 1

Through Hole 1040 nm 102 deg 50 mA 1.34 V 20 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1550nm SWIR EMitter TO-46 Metal Can Flat Lens Non-Stocked
Min.: 1
Mult.: 1

Through Hole 1550 nm 102 deg 50 mA 1.05 V 4.8 mW - 20 C + 85 C Bulk