+ 125 C Bulk Infrared Emitters

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Optek / TT Electronics Infrared Emitters Infrared 850nm 408In Stock
1 000Expected 30/11/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 6 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1 045In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.2 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pig Tail Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 413In Stock
Min.: 1
Mult.: 1

SMD/SMT 935 nm 0.4 mW/cm2 24 deg 50 mA 1.5 V 150 mW - 65 C + 125 C Pill Bulk
ams OSRAM Infrared Emitters Infrared 860 nm 1 953In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 110 mW/sr 16 deg 100 mA 1.7 V 200 mW - 40 C + 125 C TO-18 Bulk
ams OSRAM Infrared Emitters Infrared TO 18 1 401In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 110 mW/sr 16 deg 100 mA 1.7 V 200 mW - 40 C + 125 C TO-18 AEC-Q101 Bulk
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 565In Stock
Min.: 1
Mult.: 1

SMD/SMT 945 nm 6000 mW/sr 28 deg 5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm x 2.9 mm Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 528In Stock
Min.: 1
Mult.: 1

SMD/SMT 935 nm 1 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters High Intensity 935nm 4 369In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 18 deg 100 mA 1.75 V 5 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 390In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.2 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pig Tail Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1 149In Stock
Min.: 1
Mult.: 1

SMD/SMT 890 nm 1 mW/cm2 24 deg 50 mA 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters LED GAALAS PILL PAK 2 959In Stock
Min.: 1
Mult.: 1

SMD/SMT 890 nm 3.5 mW/cm2 24 deg 50 mA 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 909In Stock
1 277Expected 04/09/2026
Min.: 1
Mult.: 1

Through Hole 890 nm 1.5 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1 681In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 6 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1 248In Stock
3 000Expected 22/10/2026
Min.: 1
Mult.: 1

Through Hole 890 nm 5 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm 993In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 5 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 180In Stock
1 000Expected 04/09/2026
Min.: 1
Mult.: 1

Through Hole 935 nm 18 deg 100 mA 1.75 V 1 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 179In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 18 deg 100 mA 1.75 V 3 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 149In Stock
2 000Expected 13/11/2026
Min.: 1
Mult.: 1

Through Hole 890 nm 3 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm 173In Stock
1 000Expected 04/12/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 6 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
9 860On Order
Min.: 1
Mult.: 1

Through Hole 890 nm 7 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters TO-46, GAALAS IR EMITTING DIODE Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

Through Hole 890 nm 3.5 mW/cm2 18 deg 20 mA 2 V 200 mW - 55 C + 125 C TO-46-2 Bulk
ams OSRAM Infrared Emitters METAL CAN TO4 IR EMITTER Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Through Hole 860 nm 110 mW/sr 16 deg 100 mA 1.7 V 200 mW - 40 C + 125 C TO-18 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm Non-Stocked
Min.: 1 000
Mult.: 1 000

Through Hole 935 nm 50 deg 100 mA 1.75 V 1 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Through Hole 935 nm 18 deg 100 mA 1.75 V 4 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters High Intensity 935NM Flat Lens Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Through Hole 935 nm 50 deg 100 mA 1.75 V 5 mW - 65 C + 125 C TO-46-2 Bulk