Reel Infrared Emitters

Results: 645
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters Infrared - 850nm 1 368In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 430 mW/sr 1 A 1.8 V - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared 940nm Dual Junction 5 953In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 751 mW/sr 1 A 3 V 3.2 W - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 1 205In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 850 nm 1255 mW/sr 50 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 2 799In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 850 nm 1150 mW/sr 60 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 690In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 850 nm 750 mW/sr 90 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 2 656In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 950 nm 1265 mW/sr 45 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 3 280In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 950 nm 1130 mW/sr 61 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 1 830In Stock
2 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 850 nm 425 mW/sr 120 deg 1 A 3.35 V - 40 C + 105 C 1108 (2720 metric) Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 1 213In Stock
20 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 250 mW/sr 150 deg 1.5 A 3 V 1.05 W - 30 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters Infrared 850nm Subminiature LED Lamps gull wing lead 18 degree viewing angle 7 197In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT Reel, Cut Tape
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product. 2 079In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 5 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product. 1 676In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 940 nm 1.9 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product. 4 309In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT 940 nm 2.8 mW/sr 30 mA 1.5 V 100 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product. 2 917In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT 860 nm 2.8 mW/sr 30 mA 1.5 V 100 mW - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 641In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 1600 mW/sr 1 A, 1.5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 235In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 945 nm 4620 mW/sr 40 deg 5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm x 2.45 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMI H-PWR H-SPEED 890NM SMD 3 834In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR EMIT DIODE 940NM 2 476In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 940 nm 14.5 mW/sr 60 deg 100 mA 1.7 V 200 mW - 40 C + 110 C 0805 (2012 metric) Reel, Cut Tape
Asahi Kasei Microdevices Infrared Emitters Consumer grade IR-LED for CO2 gas detection 440In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 4.3 um 2.52 nA 125 mA 1.82 V 110 mW 0 C + 50 C Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters Chip,Top Mt,AlGaAs,850nm 5 347In Stock
Min.: 1
Mult.: 1
: 4 000

20 mA Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMD Infrared 0603 850nm 5 598In Stock
8 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 70 mA 1.4 V - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 6 008In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT 850 nm 70 mA 1.4 V 140 mW - 40 C + 85 C 1002 (2406 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT LED InfraRed Chip 4 907In Stock
9 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 70 mA 1.4 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 25 961In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 20 mW/sr 80 deg 70 mA 1.45 V 125 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 14 000In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 860 nm 95 mW/sr 15 deg 70 mA 2.95 V 140 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel