Bulk Infrared Receivers

Results: 220
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers Minicast AGC3 36kHz 2.5-5.5V 1 417In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast AGC3 38kHz 2.5-5.5V 403In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast AGC4 36kHz 2.5-5.5V 1 057In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast AGC4 38kHz 2.5-5.5V 1 530In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast AGC5 40kHz 2.5-5.5V 1 368In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast AGC6 38kHz 2.5-5.5V 57In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast 36kHz AGC1 88In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 38kHz IR Receiver Modules for Remote Control Systems 846In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 24 m 0.15 ms 0.15 ms 5 mA 2.5 V to 5.5 V 3 mA - 25 C + 85 C Bulk
Vishay Semiconductors Infrared Receivers IR Sensor IC 36kHz 374In Stock
Min.: 1
Mult.: 1

0.8 ms 0.8 ms Side Looker Bulk
Vishay Semiconductors Infrared Receivers IR Sensor IC 38kHz 932In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.15 ms 0.15 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers IR sensor IC 36kHz 979In Stock
Min.: 1
Mult.: 1

0.8 ms 0.8 ms Side Looker Bulk
Vishay Semiconductors Infrared Receivers Minicast 56kHz AGC4 1 536In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 38 kHz AGC2 TVCast 1 127In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 0.15 ms 0.15 ms - 300 mV 5 mA 2.5 V to 5.5 V 450 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 38 kHz AGC3 TVCast 1 148In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.15 ms 0.15 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 38 kHz AGC5 Minimold 529In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Minimold-3 Bulk


Vishay Semiconductors Infrared Receivers Minicast 38kHz AGC2 1 227In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 40 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers IR Receiver Module 594In Stock
Min.: 1
Mult.: 1

Through Hole Side Looker Bulk
Vishay Semiconductors Infrared Receivers Mold 36kHz AGC6 1 328In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 35 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infrared Receivers Minicast 38kHz AGC4 893In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 24 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infrared Receivers Minicast 36kHz AGC6 13In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 24 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infrared Receivers Minicast 38kHz AGC6 1 042In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 24 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infrared Receivers Mini Housing Support for IR Reflt/Emtrs 814In Stock
Min.: 1
Mult.: 1

Bulk


Vishay Semiconductors Infrared Receivers 38kHZz, 940nm 2.5 to 5.5V 426In Stock
2 160On Order
Min.: 1
Mult.: 1

Bulk
Vishay Semiconductors Infrared Receivers IR REC,PRESN,MINI,38KHZ,CYLENE 257In Stock
1 800On Order
Min.: 1
Mult.: 1

Through Hole 38 kHz 12 m 45 deg 45 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Minimold Bulk
Vishay Semiconductors Infrared Receivers IR RECEIV,PRESEN,MINI,38KHZ 549In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 8 m 45 deg 45 deg 5 mA 2 V to 3.6 V 370 uA - 25 C + 85 C Minicast Bulk