Bulk Infrared Receivers

Results: 220
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers IR SENSOR 38KHZ 460In Stock
Min.: 1
Mult.: 1

SMD/SMT 38 kHz 40 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers IR RECEIV,PRESEN,MINI,56KHZ 13In Stock
Min.: 1
Mult.: 1

Through Hole 8 m 45 deg 45 deg 5 mA 2 V to 3.6 V 370 uA - 25 C + 85 C Minicast Bulk
Vishay Infrared Receivers SMD IR RECEIVER REPEATER
7 086On Order
Min.: 1
Mult.: 1

SMD/SMT 30 kHz to 60 kHz 1.8 m 5 mA 2 V to 5.5 V 350 uA - 25 C + 85 C Bulk
Vishay Semiconductors Infrared Receivers Mold 38kHz AGC6
5 800Expected 11/12/2026
Min.: 1
Mult.: 1

Through Hole 38 kHz 35 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infrared Receivers IR REC,PRESN,MOLD,38KHZ,CYLENE
4 276Expected 11/12/2026
Min.: 1
Mult.: 1

Through Hole 38 kHz 12 m 45 deg 45 deg 5 mA 2 V to 3.6 V 370 uA - 25 C + 85 C Mold Bulk
Vishay Semiconductors Infrared Receivers IR REC,PRESN,MOLD,56KHZ,CYLENE
4 292Expected 09/04/2027
Min.: 1
Mult.: 1

Through Hole 56 kHz 12 m 45 deg 45 deg 5 mA 2 V to 3.6 V 370 uA - 25 C + 85 C Mold Bulk
Vishay Semiconductors Infrared Receivers Minicast 36kHz AGC3
1 000Expected 25/09/2026
Min.: 1
Mult.: 1

Through Hole 36 kHz 40 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers Mold 38kHz AGC4
1 154Expected 27/11/2026
Min.: 1
Mult.: 1

Through Hole 38 kHz 32 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infrared Receivers IR REC,PRESN,MINI,56KHZ,CYLENE
1 800Expected 23/10/2026
Min.: 1
Mult.: 1

Through Hole 56 kHz 12 m 45 deg 45 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Minimold Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC1 36kHz 2.5-5.5V Non-Stocked
Min.: 1 800
Mult.: 1 800

Through Hole 36 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC1 38kHz 2.5-5.5V Non-Stocked
Min.: 1
Mult.: 1

Through Hole 38 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC1 40kHz 2.5-5.5V Non-Stocked
Min.: 1 800
Mult.: 1 800

Through Hole 40 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC1 56kHz 2.5-5.5V Non-Stocked
Min.: 1 800
Mult.: 1 800

Through Hole 56 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC2 36kHz 2.5-5.5V Non-Stocked
Min.: 1 800
Mult.: 1 800

Through Hole 36 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC2 56kHz 2.5-5.5V Non-Stocked
Min.: 1 800
Mult.: 1 800

Through Hole 56 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC3 36kHz 2.5-5.5V Non-Stocked
Min.: 1 800
Mult.: 1 800

Through Hole 36 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC3 40kHz 2.5-5.5V Non-Stocked
Min.: 1 800
Mult.: 1 800

Through Hole 40 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC3 56kHz 2.5-5.5V Non-Stocked
Min.: 1 800
Mult.: 1 800

Through Hole 56 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC4 40kHz 2.5-5.5V Non-Stocked
Min.: 1 800
Mult.: 1 800

Through Hole 40 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC4 56kHz 2.5-5.5V Non-Stocked
Min.: 1 800
Mult.: 1 800

Through Hole 56 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC5 36kHz 2.5-5.5V Non-Stocked
Min.: 1 800
Mult.: 1 800

Through Hole 36 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC5 38kHz 2.5-5.5V Non-Stocked
Min.: 1 800
Mult.: 1 800

Through Hole 38 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC5 40kHz 2.5-5.5V Non-Stocked
Min.: 1 800
Mult.: 1 800

Through Hole 40 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC5 56kHz 2.5-5.5V Non-Stocked
Min.: 1 800
Mult.: 1 800

Through Hole 56 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC6 40kHz 2.5-5.5V Non-Stocked
Min.: 1
Mult.: 1

Through Hole 40 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk