Reel Infrared Receivers

Results: 477
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ AGC 4 2 810In Stock
Min.: 1
Mult.: 1
: 1 800

SMD/SMT 38 kHz 40 m 75 deg 5 mA 2.5 V to 5.5 V 5 mA 10 mW - 25 C + 85 C TSOP Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver 38kHz NEC/Sharp AGC4 3 893In Stock
Min.: 1
Mult.: 1
: 1 190

Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 36kHz 2 010In Stock
Min.: 1
Mult.: 1
: 2 200

SMD/SMT 36 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 2 428In Stock
Min.: 1
Mult.: 1
: 2 300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 1 909In Stock
Min.: 1
Mult.: 1
: 2 200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 36kHz 3 487In Stock
Min.: 1
Mult.: 1
: 2 200

SMD/SMT 36 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver Module 2 150In Stock
Min.: 1
Mult.: 1
: 2 300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 38kHz AGC4 Heimdall NEC, Sharp Rem Cntrl 4 719In Stock
Min.: 1
Mult.: 1
: 2 300

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ 9 750In Stock
Min.: 1
Mult.: 1
: 1 190

SMD/SMT 38 kHz 25 m 100 deg 100 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Panhead-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver Module 2 978In Stock
6 900Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 300

SMD/SMT 38 kHz 40 m 50 deg 50 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 2 200In Stock
Min.: 1
Mult.: 1
: 2 200

SMD/SMT 38 kHz 40 m 100 deg 100 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.7-5.5V 38kHz 45Deg 9 124In Stock
Min.: 1
Mult.: 1
: 1 190

SMD/SMT 38 kHz 35 m 45 deg 10 mA 2.7 V to 5.5 V 1.2 mA - 25 C + 85 C SMD Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz Top View Taping 6 284In Stock
7 140Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 190

SMD/SMT 56 kHz 40 m 50 deg 50 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 4.5-5.5V 36kHz Top View Taping 4 216In Stock
Min.: 1
Mult.: 1
: 1 190

SMD/SMT 36 kHz 40 m 50 deg 50 deg 5 mA 2.7 V to 5.5 V 850 uA 50 mW - 25 C + 85 C SMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.5 V to 5.5 V 38kHz Top View Taping 7 844In Stock
Min.: 1
Mult.: 1
: 1 190

SMD/SMT 38 kHz 40 m 50 deg 5 mA 2.7 V to 5.5 V 850 uA 50 mW - 25 C + 85 C SMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz Top View Taping 4 756In Stock
4 760Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 190

SMD/SMT 56 kHz 40 m 50 deg 50 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.5-5.5V 40kHz 4 600In Stock
Min.: 1
Mult.: 1
: 2 300

SMD/SMT 40 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers SMD IR RECEIVER REPEATER 4 181In Stock
Min.: 1
Mult.: 1
: 2 200

SMD/SMT 30 kHz to 60 kHz 1.8 m 5 mA 2 V to 5.5 V 350 uA - 25 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ -E3 2 493In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 38 kHz 8 m 2 V to 5.5 V 450 uA - 25 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 4 496In Stock
Min.: 1
Mult.: 1
: 2 200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 36kHz 2 345In Stock
Min.: 1
Mult.: 1
: 2 200

SMD/SMT 36 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Heimdall 36kHz AGC2 4 385In Stock
2 300Expected 01/09/2026
Min.: 1
Mult.: 1
: 2 300

SMD/SMT 36 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR RECEIV,PRESEN,HEIMD,38KHZ 4 683In Stock
Min.: 1
Mult.: 1
: 2 300

SMD/SMT 38 kHz 8 m 50 deg 50 deg 5 mA 2 V to 3.6 V 370 uA - 25 C + 85 C Heimdall Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.7-5.5V 38kHz 45Deg 3 605In Stock
Min.: 1
Mult.: 1
: 1 190

SMD/SMT 38 kHz 35 m 45 deg 10 mA 2.7 V to 5.5 V 1.2 mA - 25 C + 85 C SMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver Module 1 795In Stock
Min.: 1
Mult.: 1
: 2 300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel