V100P000A-680

ams OSRAM
720-V100P000A-680
V100P000A-680

Mfr.:

Description:
VCSEL Lasers BIDOS V100P000A-680

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: VCSEL Lasers
RoHS:  
VCSEL Lasers
- 20 C
+ 50 C
Reel
Cut Tape
Brand: ams OSRAM
If - Forward Current: 9 mA
Moisture Sensitive: Yes
Series: V100P000A-680
Factory Pack Quantity: 2000
Tradename: BIDOS
Vf - Forward Voltage: 2.4 V
Part # Aliases: Q65113A6388
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 1 548

Stock:
1 548 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,67 € 5,67 €
4,26 € 42,60 €
3,44 € 344,00 €
3,07 € 1 535,00 €
2,99 € 2 990,00 €
Full Reel (Order in multiples of 2000)
2,74 € 5 480,00 €
2,73 € 10 920,00 €
10 000 Quote