KB2550SGD

Kingbright
604-KB2550SGD
KB2550SGD

Mfr.:

Description:
Led Bars & Arrays Green 568nm 70mcd Diffused Light Bar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Led Bars & Arrays
RoHS:  
LED Light Bars
Green
568 nm
568 nm
70 mcd
20 mA
2.2 V
62.5 mW
Bulk
Brand: Kingbright
LED Size: 19.05 mm x 3.81 mm
Length: 20.04 mm
Product Type: LED Bars and Arrays
Factory Pack Quantity: 50
Subcategory: LED Indication
Width: 4.86 mm
Unit Weight: 682,202 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 294

Stock:
2 294 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,00 € 10,00 €
0,883 € 88,30 €
0,793 € 396,50 €
0,72 € 720,00 €
0,682 € 3 410,00 €
0,656 € 6 560,00 €