HSMF Series Multi-Colour LEDs

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Broadcom / Avago Multi-Colour LEDs Chip Red/Green BiColor 14 561In Stock
Min.: 1
Mult.: 1
: 3 000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Red, Green 639 nm, 572 nm 170 deg 20 mA, 20 mA 1.9 V, 2.1 V 48 mW, 60 mW Colorless 2 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs Grn/Org Bi-Color 36 765In Stock
23 800Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Orange, Green 604 nm, 572 nm 170 deg 20 mA 2.2 V, 2.2 V 65 mW Colorless 2 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs Red/Amber Bi-Color 18 921In Stock
24 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 4 000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Amber 626 nm, 592 nm 120 deg 20 mA 1.9 V, 1.9 V 48 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs Red/Blue Bi-Color 3 650In Stock
7 400Expected 04/09/2026
Min.: 1
Mult.: 1
: 4 000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Blue 626 nm, 470 nm 120 deg 10 mA, 20 mA 1.9 V, 3.4 V 38 mW, 48 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs Grn/Org Bi-Color 23 494In Stock
28 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 4 000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Orange, Green 604 nm, 572 nm 120 deg 20 mA 2.2 V, 2.2 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs Chip Amber/Green BiColor 721In Stock
9 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 3 000

Bi-Color LEDs SMD/SMT Side Looker Amber, Green 589 nm, 507 nm 120 deg 20 mA, 20 mA 1.9 V, 2.1 V 72 mW Colorless 2 mm x 1 mm Semitube Water Clear
Broadcom / Avago Multi-Colour LEDs Chip,Triclr, RGB
6 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT SMD-4 RGB 626 nm, 527 nm, 473 nm 150 deg 20 mA 2.4 V, 3.9 V, 3.9 V 48 mW, 78 mW, 78 mW Colorless 3.2 mm x 1.5 mm Rectangular Clear
Broadcom / Avago Multi-Colour LEDs Red/Yellow Bi-Color Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3 000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Red, Yellow 626 nm, 586 nm 170 deg 20 mA 2.1 V, 2.1 V 65 mW Colorless 2 mm x 2.7 mm Rectangular Diffused