Bulk IR LEDs

Results: 455
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging


Everlight Infrared Emitters Infrared LED

20 mA Bulk
onsemi Infrared Emitters T-3/4 I/R EMITTER
2 894On Order
Min.: 1
Mult.: 1

SMD/SMT 940 nm 24 deg 100 mA 1.6 V 100 mW - 40 C + 100 C T-3/4 Bulk
Wurth Elektronik Infrared Emitters WL-TIRW THT Infrared Waterclr Rnd 3mm
85Expected 28/08/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 100 mA 1.5 V - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 940nm, SMD 11mW/sr, +/-12deg.
2 775On Order
Min.: 1
Mult.: 1

SMD/SMT 950 nm 7 mW/sr 100 mA 1.5 V 190 mW - 40 C + 85 C Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
9 860On Order
Min.: 1
Mult.: 1

Through Hole 890 nm 7 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
LITEON Infrared Emitters Emitter Smoke 940nm
4 990Expected 27/10/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 6.02 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1720nm
10Expected 25/09/2026
Min.: 1
Mult.: 1

Through Hole 1720 nm 6 deg 20 mA 700 mV 100 mW - 20 C + 85 C TO-46 Bulk
Marktech Optoelectronics Infrared Emitters 1445nm SWIR Dome Lens
9Expected 11/09/2026
Min.: 1
Mult.: 1

Through Hole 1445 nm 25 deg 50 mA 1 V 6 mW - 20 C + 85 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1450nm
10Expected 11/09/2026
Min.: 1
Mult.: 1

Through Hole 1460 nm 16 deg 20 mA 910 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 880nm TO-18 Low Profile Metal Can Flat Lens
1Expected 16/10/2026
Min.: 1
Mult.: 1

Bulk
Marktech Optoelectronics Infrared Emitters 1070nm SWIR Dome Lens
12Expected 18/09/2026
Min.: 1
Mult.: 1

Through Hole 1070 nm 25 deg 50 mA 1.3 V 25 mW - 20 C + 85 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 880nm
38Expected 04/09/2026
Min.: 1
Mult.: 1

Through Hole 880 nm 80 deg 20 mA 1.3 V 100 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm
140Expected 01/09/2026
Min.: 1
Mult.: 1

Through Hole 950 nm 120 deg 50 mA 1.3 V 190 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm
6Expected 11/09/2026
Min.: 1
Mult.: 1

Through Hole 855 nm 20 deg 50 mA 1.7 V 190 mW - 30 C + 100 C TO-18 Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1550nm
9On Order
Min.: 1
Mult.: 1

Through Hole 1550 nm 120 deg 20 mA 930 mV 100 mW - 25 C + 85 C Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
1 400Expected 19/11/2026
Min.: 1
Mult.: 1

Through Hole 890 nm 6.6 mW/cm2 20 deg 100 mA 2 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 8 000Stock Available
Min.: 1
Mult.: 1

Through Hole 850 nm 1100 mW/sr 6 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 7 000Stock Available
Min.: 1 000
Mult.: 1 000

Through Hole 860 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 1 000Stock Available
Min.: 1
Mult.: 1

Through Hole 950 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 7 000Stock Available
Min.: 1 000
Mult.: 1 000

Through Hole 850 nm 550 mW/sr 20 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters TO-46, GAALAS IR EMITTING DIODE Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

Through Hole 890 nm 3.5 mW/cm2 18 deg 20 mA 2 V 200 mW - 55 C + 125 C TO-46-2 Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

Through Hole 940 nm 130 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

Through Hole 940 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

Through Hole 550 mW/sr 100 mA 1.5 V - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 IR EMITTER Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

Through Hole 950 nm 550 mW/sr 20 deg 100 mA 1.6 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk