VCC UV LEDs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Packaging
VCC UV LEDs Ultraviolet (UV) 405nm 120mcd 30deg 3 794In Stock
Min.: 1
Mult.: 1

T-1 (3 mm) Ultraviolet (NUV) 405 nm 30 deg - 20 C + 80 C Dome Bulk
VCC UV LEDs Ultraviolet (UV) 385nm 80mcd 30deg 9 188In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3 V 385 nm 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk
VCC UV LEDs Ultraviolet (UV) 405nm 160mcd 30deg 45In Stock
7 891On Order
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (NUV) 20 mA 3 V 405 nm 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk
VCC UV LEDs Ultraviolet (UV) 385nm 100mcd 15deg Lead-Time 16 Weeks
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3 V 385 nm 15 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk