20 mA UV LEDs

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Vishay Semiconductors UV LEDs Ceramic UVC LED 3.5mW at 30mA 1 826In Stock
Min.: 1
Mult.: 1
: 500

Ultraviolet (UVC) 20 mA 6 V 277 nm 60 deg 210 mW 3.45 mm 1.38 mm 3.45 mm - 40 C + 80 C Square Non-Diffused Reel, Cut Tape
Inolux UV LEDs 265-285nm UVC LED 100In Stock
Min.: 1
Mult.: 1
: 1 000

1414 (3535 metric) Ultraviolet (UVC) 20 mA 6.5 V 285 nm 125 deg 3.45 mm 1.65 mm 3.45 mm - 10 C + 50 C 3.45 mm x 3.45 mm Square Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs UV SMD Purple 395nm Water Clear 11 926In Stock
Min.: 1
Mult.: 1
: 3 000

1206 (3216 metric) Ultraviolet (UVA) 20 mA 3.7 V 395 nm 70 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 25 C + 85 C 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 400-405nm W/C 10 555In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Ultraviolet (NUV) 20 mA 3.4 V 402.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs UVB 310nm Metal Can Domed Lens 2In Stock
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVB) 20 mA 6.5 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UVA 325nm Metal Can Flat Lens 3In Stock
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 5 V 40 deg 1.4 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UV Emitter 370nm 68In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.6 V 370 nm 15 deg 100 mW 5 mm 7.7 mm 5 mm - 30 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UVB 310nm Metal Can Domed Lens 6In Stock
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVB) 20 mA 6.5 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UVB 310nm Metal Can Domed Lens 4In Stock
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVB) 20 mA 6.5 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs 235nm TO-39 Domed Lens 14In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 8 V 235 nm 18 deg 150 mW 8.53 mm + 5 C + 60 C 5.4 mm x 2.4 mm Dome Bulk
Marktech Optoelectronics UV LEDs 235nm SMD Domed Lens 7In Stock
Min.: 1
Mult.: 1

Ultraviolet 20 mA 8 V 235 nm 33 deg 3.8 mm 3.37 mm 3.8 mm + 5 C + 60 C Dome Bulk
Marktech Optoelectronics UV LEDs 255nm SMD Domed Lens 84In Stock
Min.: 1
Mult.: 1

Ultraviolet 20 mA 7 V 255 nm 33.8 deg 3.8 mm 3.37 mm 3.8 mm 0 C + 60 C Dome Bulk
VCC UV LEDs Ultraviolet (UV) 385nm 80mcd 30deg 9 168In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3 V 385 nm 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs 255nm TO-39 Domed Lens 8In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 7 V 255 nm 19 deg 650 mW 8.53 mm 0 C + 60 C 5.4 mm x 2.4 mm Dome Bulk
Marktech Optoelectronics UV LEDs 255nm SMD Flat Lens 20In Stock
Min.: 1
Mult.: 1

Ultraviolet 20 mA 7 V 255 nm 120 deg 3.45 mm 1.3 mm 3.45 mm 0 C + 60 C Flat Bulk
Marktech Optoelectronics UV LEDs 235nm SMD Flat Lens 5In Stock
Min.: 1
Mult.: 1

Ultraviolet 20 mA 6 V 235 nm 130 deg 3.45 mm 1.3 mm 3.45 mm 0 C + 60 C Flat Bulk
Marktech Optoelectronics UV LEDs 235nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter 3In Stock
Min.: 1
Mult.: 1

SMD-8 Ultraviolet 20 mA 5.8 V 60 deg 800 mW Bulk
Marktech Optoelectronics UV LEDs 255nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter 7In Stock
Min.: 1
Mult.: 1

SMD-8 Ultraviolet 20 mA 5.6 V 60 deg Bulk
VCC UV LEDs Ultraviolet (UV) 405nm 160mcd 30deg
7 941On Order
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (NUV) 20 mA 3 V 405 nm 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs 235nm in a TO-39 Metal-Can Dome Lens 4In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 5.8 V 235 nm 120 uW Round Bulk
Marktech Optoelectronics UV LEDs 255nm in a TO-39 Metal-Can Flat Lens 4In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 5.6 V Round Bulk
Marktech Optoelectronics UV LEDs UV Emitter 360nm 79In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.6 V 360 nm 15 deg 100 mW 5.7 mm 7.7 mm 5.7 mm - 30 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs SM UV 5-10mw 405-410nm W/C 7 555In Stock
12 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Ultraviolet (UV) 20 mA 3.4 V 407.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs Blue SMD UV 400nm Water Clear 6 866In Stock
Min.: 1
Mult.: 1
: 3 000

1206 (3216 metric) Ultraviolet (UV) 20 mA 3.7 V 400 nm 30 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 30 C + 85 C 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 235nm in a TO-39 Metal-Can Flat Lens 5In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 5.8 V Round Bulk